Part Details for W02 by Shanghai Lunsure Electronic Technology Co Ltd
Overview of W02 by Shanghai Lunsure Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W02
W02 CAD Models
W02 Part Data Attributes
|
W02
Shanghai Lunsure Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
W02
Shanghai Lunsure Electronic Technology Co Ltd
Bridge Rectifier Diode, 1A, 200V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |
Alternate Parts for W02
This table gives cross-reference parts and alternative options found for W02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR1-020 | Bridge Rectifier Diode, 1 Phase, 8A, 200V V(RRM), Silicon, | Central Semiconductor Corp | W02 vs CBR1-020 |
W02GM | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | Taiwan Semiconductor | W02 vs W02GM |
W02G-7 | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, PLASTIC, WOG, 4 PIN | Diodes Incorporated | W02 vs W02G-7 |
W02G | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | Won-Top Electronics Co Ltd | W02 vs W02G |
W02G | Bridge Rectifier Diode, 1.5A, 200V V(RRM) | Silicon Standard Corp | W02 vs W02G |
W02M | Bridge Rectifier Diode, 1.5A, 200V V(RRM) | Kuwait Semiconductor Co Ltd | W02 vs W02M |
W02 | Bridge Rectifier Diode, 1A, 200V V(RRM) | Yangzhou Yangjie Electronics Co Ltd | W02 vs W02 |
W02MG | Bridge Rectifier Diode, 1.5A, 200V V(RRM) | Jinan Gude Electronic Device Co Ltd | W02 vs W02MG |
W02M-G | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, GREEN, PLASTIC, WOM, 4 PIN | Sensitron Semiconductors | W02 vs W02M-G |
W02G | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, PLASTIC, WOM, 4 PIN | Micro Commercial Components | W02 vs W02G |