Part Details for W02G by Silicon Standard Corp
Overview of W02G by Silicon Standard Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJSAE538W02G | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Two Port, Stacked, 2x1, Shield With Top and Side EMI Tabs, With LEDs |
Part Details for W02G
W02G CAD Models
W02G Part Data Attributes
|
W02G
Silicon Standard Corp
Buy Now
Datasheet
|
Compare Parts:
W02G
Silicon Standard Corp
Bridge Rectifier Diode, 1.5A, 200V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILICON STANDARD CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Moisture Sensitivity Level | 3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |
Alternate Parts for W02G
This table gives cross-reference parts and alternative options found for W02G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W02G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR1-020 | Bridge Rectifier Diode, 1 Phase, 8A, 200V V(RRM), Silicon, | Central Semiconductor Corp | W02G vs CBR1-020 |
W02GM | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | Taiwan Semiconductor | W02G vs W02GM |
W02G-7 | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, PLASTIC, WOG, 4 PIN | Diodes Incorporated | W02G vs W02G-7 |
W02G | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | Won-Top Electronics Co Ltd | W02G vs W02G |
W02 | Bridge Rectifier Diode, 1A, 200V V(RRM) | Shanghai Lunsure Electronic Technology Co Ltd | W02G vs W02 |
W02M | Bridge Rectifier Diode, 1.5A, 200V V(RRM) | Kuwait Semiconductor Co Ltd | W02G vs W02M |
W02 | Bridge Rectifier Diode, 1A, 200V V(RRM) | Yangzhou Yangjie Electronics Co Ltd | W02G vs W02 |
W02MG | Bridge Rectifier Diode, 1.5A, 200V V(RRM) | Jinan Gude Electronic Device Co Ltd | W02G vs W02MG |
W02M-G | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, GREEN, PLASTIC, WOM, 4 PIN | Sensitron Semiconductors | W02G vs W02M-G |
W02G | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, PLASTIC, WOM, 4 PIN | Micro Commercial Components | W02G vs W02G |