Part Details for W02M-G by Sensitron Semiconductors
Overview of W02M-G by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W02M-G
W02M-G CAD Models
W02M-G Part Data Attributes
|
W02M-G
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
W02M-G
Sensitron Semiconductors
Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, GREEN, PLASTIC, WOM, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | O-PBCY-W4 | |
Pin Count | 4 | |
Manufacturer Package Code | WOM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
JESD-30 Code | O-PBCY-W4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for W02M-G
This table gives cross-reference parts and alternative options found for W02M-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W02M-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR1-020 | Bridge Rectifier Diode, 1 Phase, 8A, 200V V(RRM), Silicon, | Central Semiconductor Corp | W02M-G vs CBR1-020 |
W02M-LF | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WOB, 4 PIN | Won-Top Electronics Co Ltd | W02M-G vs W02M-LF |
W02M | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, PLASTIC, WOM, 4 PIN | Sensitron Semiconductors | W02M-G vs W02M |
W02G | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, PLASTIC, WOG, 4 PIN | Lite-On Semiconductor Corporation | W02M-G vs W02G |
W02G | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | Formosa Microsemi Co Ltd | W02M-G vs W02G |
W02M | Bridge Rectifier Diode, 1 Phase, 1.5A, Silicon, | Surge Components Inc | W02M-G vs W02M |
W02M-G | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, GREEN, PLASTIC, WOM, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | W02M-G vs W02M-G |
W02M | Bridge Rectifier Diode, 1.5A, 200V V(RRM) | Goodwork Semiconductor Co Ltd | W02M-G vs W02M |
W02G-BP | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, PLASTIC, WOM, 4 PIN | Micro Commercial Components | W02M-G vs W02G-BP |
WB152 | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, PLASTIC, WB, 4 PIN | Diotec Electronics Corp | W02M-G vs WB152 |