Part Details for VTC1-B3BE-15M00 by Microsemi Corporation
Overview of VTC1-B3BE-15M00 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VTC1-B3BE-15M00
VTC1-B3BE-15M00 CAD Models
VTC1-B3BE-15M00 Part Data Attributes
|
VTC1-B3BE-15M00
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VTC1-B3BE-15M00
Microsemi Corporation
Clipped Sine Output Oscillator, 15MHz Nom, SMD, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TR, 7 INCH | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 10 ppm | |
Frequency Stability | 1.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 15 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VTC1-B3BE-15M00
This table gives cross-reference parts and alternative options found for VTC1-B3BE-15M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VTC1-B3BE-15M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VTC1-B3BB-15M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 15MHz Nom | Vectron International | VTC1-B3BE-15M00 vs VTC1-B3BB-15M000 |
VTC1-B3BE-15M360 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 15.36MHz Nom | Vectron International | VTC1-B3BE-15M00 vs VTC1-B3BE-15M360 |
VTC1-B3BA-15M360 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 15.36MHz Nom | Vectron International | VTC1-B3BE-15M00 vs VTC1-B3BA-15M360 |
VTC1-B3BC-15M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 15MHz Nom | Vectron International | VTC1-B3BE-15M00 vs VTC1-B3BC-15M000 |
VTC1-B3BC-15M360 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 15.36MHz Nom | Vectron International | VTC1-B3BE-15M00 vs VTC1-B3BC-15M360 |
VTC1-B3BD-15M360 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 15.36MHz Nom | Vectron International | VTC1-B3BE-15M00 vs VTC1-B3BD-15M360 |
VTC1-B3BD-15M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 15MHz Nom | Vectron International | VTC1-B3BE-15M00 vs VTC1-B3BD-15M000 |