Filter Your Search
1 - 4 of 4 results
|
VTC1-B3BE-15M000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 15 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TAPE AND REEL | 2.5 V | 500 mV | NO | 10 ppm | 40 MHz | 10 MHz | 800 mV | 2 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.2X.28,212/150 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 2mm | VECTRON INTERNATIONAL | compliant | Sine | |||||
|
VTC1-B3BE-15M00
Vectron International
|
Check for Price | Yes | Transferred | 15 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TR, 7 INCH | 2.5 V | 500 mV | NO | 10 ppm | 800 mV | 3.465 V | 3.135 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | VECTRON INTERNATIONAL | compliant | Sine | SMD, 4 PIN | ||||||||||
|
VTC1-B3BE-15M00
Microsemi Corporation
|
Check for Price | Transferred | 15 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TR, 7 INCH | 2.5 V | 500 mV | NO | 10 ppm | 800 mV | 3.465 V | 3.135 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | MICROSEMI CORP | unknown | Sine | ||||||||||||
|
VTC1-B3BE-15M000
Microsemi Corporation
|
Check for Price | Transferred | 15 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TAPE AND REEL | 2.5 V | 500 mV | NO | 10 ppm | 40 MHz | 10 MHz | 800 mV | 2 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.2X.28,212/150 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 2mm | MICROSEMI CORP | unknown | Sine | LCC4,.2X.28,212/150 |