VTC1-B3BE-15M00
vs
VTC1-B3BA-15M360
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
VECTRON INTERNATIONAL
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
TR, 7 INCH
|
TAPE AND REEL
|
Aging |
1 PPM/YEAR
|
1 PPM/YEAR
|
Control Voltage-Max |
2.5 V
|
2.5 V
|
Control Voltage-Min |
0.5 V
|
0.5 V
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Deviation/Pullability |
10 ppm
|
10 ppm
|
Frequency Stability |
1.5%
|
1.5%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
15 MHz
|
15.36 MHz
|
Operating Temperature-Max |
85 °C
|
55 °C
|
Operating Temperature-Min |
-40 °C
|
|
Oscillator Type |
CLIPPED SINE
|
CLIPPED SINE
|
Output Impedance |
10000 Ω
|
10000 Ω
|
Output Level |
0.8 V
|
0.8 V
|
Physical Dimension |
7.0mm x 5.0mm x 2.0mm
|
7mm x 5mm x 2mm
|
Supply Voltage-Max |
3.465 V
|
|
Supply Voltage-Min |
3.135 V
|
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Number of Terminals |
|
4
|
Operating Frequency-Max |
|
40 MHz
|
Operating Frequency-Min |
|
10 MHz
|
Output Low Current-Max |
|
4 mA
|
Package Body Material |
|
CERAMIC
|
Package Equivalence Code |
|
LCC4,.2X.28,212/150
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
2 mA
|
|
|
|
Compare VTC1-B3BE-15M00 with alternatives
Compare VTC1-B3BA-15M360 with alternatives