Part Details for VSS8D2M10HM3/H by Vishay Intertechnologies
Overview of VSS8D2M10HM3/H by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSS8D2M10HM3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH2380
|
Newark | Schottky Rectifier, 100V, 2A, Do-221Ad Rohs Compliant: Yes |Vishay VSS8D2M10HM3/H Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4 |
|
$0.2370 / $0.4720 | Buy Now |
DISTI #
VSS8D2M10HM3/H
|
Avnet Americas | Trench MOS Barrier Schottky Rectifier 100V 2A Automotive 2-Pin DO-221AD T/R (Alt: VSS8D2M10HM3/H) Min Qty: 14000 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1014 / $0.1288 | Buy Now |
DISTI #
78-VSS8D2M10HM3/H
|
Mouser Electronics | Schottky Diodes & Rectifiers 2A 100V SLIMSMAW RECTIFIER RoHS: Compliant | 6372 |
|
$0.0940 / $0.4300 | Buy Now |
DISTI #
VSS8D2M10HM3/H
|
TTI | Schottky Diodes & Rectifiers 2A 100V SLIMSMAW RECTIFIER pbFree: Pb-Free Min Qty: 14000 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.0940 / $0.0980 | Buy Now |
DISTI #
VSS8D2M10HM3/H
|
EBV Elektronik | Trench MOS Barrier Schottky Rectifier 100V 2A Automotive 2-Pin DO-221AD T/R (Alt: VSS8D2M10HM3/H) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VSS8D2M10HM3/H
VSS8D2M10HM3/H CAD Models
VSS8D2M10HM3/H Part Data Attributes:
|
VSS8D2M10HM3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSS8D2M10HM3/H
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMAW, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-02-05 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.74 V | |
JEDEC-95 Code | DO-221AD | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 150 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for VSS8D2M10HM3/H
This table gives cross-reference parts and alternative options found for VSS8D2M10HM3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSS8D2M10HM3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES2BFSH | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | VSS8D2M10HM3/H vs ES2BFSH |
PU2BFSH | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | VSS8D2M10HM3/H vs PU2BFSH |
STPS2H100ZF | 100 V, 2 A SOD-123Flat Power Schottky rectifier | STMicroelectronics | VSS8D2M10HM3/H vs STPS2H100ZF |
VSS8D2M10-M3/H | Rectifier Diode, | Vishay Intertechnologies | VSS8D2M10HM3/H vs VSS8D2M10-M3/H |
SS210ALH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | VSS8D2M10HM3/H vs SS210ALH |
SDM2100S1F-7 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Diodes Incorporated | VSS8D2M10HM3/H vs SDM2100S1F-7 |
ES2BALH | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | VSS8D2M10HM3/H vs ES2BALH |
SS210LWH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Taiwan Semiconductor | VSS8D2M10HM3/H vs SS210LWH |
VSS8D2M10-M3/I | Rectifier Diode, | Vishay Intertechnologies | VSS8D2M10HM3/H vs VSS8D2M10-M3/I |
STPS2H100ZFY | Automotive 100 V, 2 A SOD123Flat Power Schottky Rectifier | STMicroelectronics | VSS8D2M10HM3/H vs STPS2H100ZFY |