Part Details for SS210ALH by Taiwan Semiconductor
Overview of SS210ALH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SS210ALH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SS210ALHTR-ND
|
DigiKey | 2A, 100V, SCHOTTKY RECTIFIER Min Qty: 28000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0654 / $0.0800 | Buy Now |
DISTI #
SS210ALH
|
Avnet Americas | Diode Schottky 100V 2A 2-Pin Thin SMA T/R - Tape and Reel (Alt: SS210ALH) RoHS: Not Compliant Min Qty: 28000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0653 / $0.0725 | Buy Now |
DISTI #
821-SS210ALH
|
Mouser Electronics | Schottky Diodes & Rectifiers 2A, 100V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.0650 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 14000 | 0 |
|
$0.0797 | Buy Now |
DISTI #
SS210ALH
|
TME | Diode: Schottky rectifying, SMD, 100V, 2A, thinSMA, reel,tape Min Qty: 3 | 0 |
|
$0.1400 / $0.2700 | RFQ |
Part Details for SS210ALH
SS210ALH CAD Models
SS210ALH Part Data Attributes:
|
SS210ALH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS210ALH
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SS210ALH
This table gives cross-reference parts and alternative options found for SS210ALH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS210ALH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES2BFSH | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | SS210ALH vs ES2BFSH |
PU2BFSH | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | SS210ALH vs PU2BFSH |
STPS2H100ZF | 100 V, 2 A SOD-123Flat Power Schottky rectifier | STMicroelectronics | SS210ALH vs STPS2H100ZF |
VSS8D2M10-M3/H | Rectifier Diode, | Vishay Intertechnologies | SS210ALH vs VSS8D2M10-M3/H |
SDM2100S1F-7 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Diodes Incorporated | SS210ALH vs SDM2100S1F-7 |
ES2BALH | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS210ALH vs ES2BALH |
SS210LWH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Taiwan Semiconductor | SS210ALH vs SS210LWH |
VSS8D2M10-M3/I | Rectifier Diode, | Vishay Intertechnologies | SS210ALH vs VSS8D2M10-M3/I |
STPS2H100ZFY | Automotive 100 V, 2 A SOD123Flat Power Schottky Rectifier | STMicroelectronics | SS210ALH vs STPS2H100ZFY |
ES2BA | Rectifier Diode, | Surge Components Inc | SS210ALH vs ES2BA |