-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 100 V, 2 A SOD123Flat Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0793
|
Newark | Schottky Rectifier, 100V, 2A, Sod-123Fl, Repetitive Peak Reverse Voltage:100V, Average Forward Current:2A, Diode Configuration:Single, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Forward Voltage Max:960Mv, Product Range:- Rohs Compliant: Yes |Stmicroelectronics STPS2H100ZFY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1251 |
|
$0.0680 | Buy Now |
DISTI #
497-17158-1-ND
|
DigiKey | DIODE SCHOTTKY 100V 2A SOD123F Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
77402 In Stock |
|
$0.0710 / $0.4400 | Buy Now |
DISTI #
STPS2H100ZFY
|
Avnet Americas | Diode Schottky 100V 2A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: STPS2H100ZFY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0671 / $0.0700 | Buy Now |
DISTI #
13AC0793
|
Avnet Americas | Diode Schottky 100V 2A 2-Pin SOD-123FL T/R - Product that comes on tape, but is not reeled (Alt: 13AC0793) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1251 Partner Stock |
|
$0.1940 / $0.4150 | Buy Now |
DISTI #
511-STPS2H100ZFY
|
Mouser Electronics | Schottky Diodes & Rectifiers Automotive 100 V, 2 A SOD123Flat Power Schottky Rectifier RoHS: Compliant | 2159 |
|
$0.0680 / $0.4400 | Buy Now |
|
STMicroelectronics | Automotive 100 V, 2 A SOD123Flat Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 2159 |
|
$0.1400 / $0.4300 | Buy Now |
|
Future Electronics | STPS2H Series Single 50 A 100 V Surface Mount Schottky Rectifier - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 69000Reel |
|
$0.0640 / $0.0714 | Buy Now |
|
Future Electronics | STPS2H Series Single 50 A 100 V Surface Mount Schottky Rectifier - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 27000Reel |
|
$0.0658 / $0.0729 | Buy Now |
|
Future Electronics | STPS2H Series Single 50 A 100 V Surface Mount Schottky Rectifier - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.0640 | Buy Now |
|
Bristol Electronics | 4071 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS2H100ZFY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS2H100ZFY
STMicroelectronics
Automotive 100 V, 2 A SOD123Flat Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOD-123F, 2 PIN | |
Manufacturer Package Code | SOD123-Flat NEP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.96 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS2H100ZFY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS2H100ZFY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES2BFSH | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | STPS2H100ZFY vs ES2BFSH |
PU2BFSH | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | STPS2H100ZFY vs PU2BFSH |
STPS2H100ZF | 100 V, 2 A SOD-123Flat Power Schottky rectifier | STMicroelectronics | STPS2H100ZFY vs STPS2H100ZF |
VSS8D2M10-M3/H | Rectifier Diode, | Vishay Intertechnologies | STPS2H100ZFY vs VSS8D2M10-M3/H |
SS210ALH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | STPS2H100ZFY vs SS210ALH |
SDM2100S1F-7 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Diodes Incorporated | STPS2H100ZFY vs SDM2100S1F-7 |
ES2BALH | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | STPS2H100ZFY vs ES2BALH |
SS210LWH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Taiwan Semiconductor | STPS2H100ZFY vs SS210LWH |
VSS8D2M10-M3/I | Rectifier Diode, | Vishay Intertechnologies | STPS2H100ZFY vs VSS8D2M10-M3/I |
ES2BA | Rectifier Diode, | Surge Components Inc | STPS2H100ZFY vs ES2BA |