Part Details for VSC8479YHQ-02 by Microsemi Corporation
Overview of VSC8479YHQ-02 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSC8479YHQ-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VSC8479YHQ-02
|
Richardson RFPD | ETHERNET PHY RoHS: Not Compliant Min Qty: 168 | 0 |
|
$127.5000 / $130.9000 | Buy Now |
Part Details for VSC8479YHQ-02
VSC8479YHQ-02 CAD Models
VSC8479YHQ-02 Part Data Attributes
|
VSC8479YHQ-02
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VSC8479YHQ-02
Microsemi Corporation
Ethernet Transceiver, CMOS, PBGA195, FCBGA-195
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | FCBGA-195 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
JESD-30 Code | S-PBGA-B195 | |
Number of Functions | 1 | |
Number of Terminals | 195 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for VSC8479YHQ-02
This table gives cross-reference parts and alternative options found for VSC8479YHQ-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC8479YHQ-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSC8479YHQ-01 | ATM/SONET/SDH Transceiver, 1-Func, CMOS, PBGA195 | Microchip Technology Inc | VSC8479YHQ-02 vs VSC8479YHQ-01 |
VSC8479YHQ-02 | 1 Port 16-bit SFI4.1 10G Serdes with Fast Lock | Microchip Technology Inc | VSC8479YHQ-02 vs VSC8479YHQ-02 |
BCM5238 | Ethernet Transceiver, CMOS, PQFP128, PLASTIC, QFP-128 | Broadcom Limited | VSC8479YHQ-02 vs BCM5238 |
USB3315-CP-TR | Ethernet Transceiver, 4 X 4 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-24 | SMSC | VSC8479YHQ-02 vs USB3315-CP-TR |
USB3315-CP-TR | Ethernet Transceiver | Microchip Technology Inc | VSC8479YHQ-02 vs USB3315-CP-TR |
BCM5338M | Ethernet Transceiver, CMOS, PQFP208, MQFP-208 | Broadcom Limited | VSC8479YHQ-02 vs BCM5338M |
KS8001STR | Ethernet Transceiver, 1-Trnsvr, CMOS, PDSO48, MO-118AA, SSOP-48 | Microchip Technology Inc | VSC8479YHQ-02 vs KS8001STR |
PM8374A-NGI | Ethernet Transceiver, CMOS, PBGA289, CABGA-289 | Microsemi Corporation | VSC8479YHQ-02 vs PM8374A-NGI |
VSC8479YHQ-01 | Ethernet Transceiver, CMOS, PBGA195, FCBGA-195 | Microsemi Corporation | VSC8479YHQ-02 vs VSC8479YHQ-01 |
TJA1100HN | DATACOM, ETHERNET TRANSCEIVER | NXP Semiconductors | VSC8479YHQ-02 vs TJA1100HN |