Part Details for BCM5238 by Broadcom Limited
Overview of BCM5238 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Part Details for BCM5238
BCM5238 CAD Models
BCM5238 Part Data Attributes
|
BCM5238
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM5238
Broadcom Limited
Ethernet Transceiver, CMOS, PQFP128, PLASTIC, QFP-128
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM CORP | |
Package Description | PLASTIC, QFP-128 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G128 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for BCM5238
This table gives cross-reference parts and alternative options found for BCM5238. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM5238, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSC8479YHQ-01 | ATM/SONET/SDH Transceiver, 1-Func, CMOS, PBGA195 | Microchip Technology Inc | BCM5238 vs VSC8479YHQ-01 |
VSC8479YHQ-02 | 1 Port 16-bit SFI4.1 10G Serdes with Fast Lock | Microchip Technology Inc | BCM5238 vs VSC8479YHQ-02 |
USB3315-CP-TR | Ethernet Transceiver, 4 X 4 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-24 | SMSC | BCM5238 vs USB3315-CP-TR |
USB3315-CP-TR | Ethernet Transceiver | Microchip Technology Inc | BCM5238 vs USB3315-CP-TR |
BCM5338M | Ethernet Transceiver, CMOS, PQFP208, MQFP-208 | Broadcom Limited | BCM5238 vs BCM5338M |
KS8001STR | Ethernet Transceiver, 1-Trnsvr, CMOS, PDSO48, MO-118AA, SSOP-48 | Microchip Technology Inc | BCM5238 vs KS8001STR |
VSC8479YHQ-02 | Ethernet Transceiver, CMOS, PBGA195, FCBGA-195 | Microsemi Corporation | BCM5238 vs VSC8479YHQ-02 |
PM8374A-NGI | Ethernet Transceiver, CMOS, PBGA289, CABGA-289 | Microsemi Corporation | BCM5238 vs PM8374A-NGI |
VSC8479YHQ-01 | Ethernet Transceiver, CMOS, PBGA195, FCBGA-195 | Microsemi Corporation | BCM5238 vs VSC8479YHQ-01 |
TJA1100HN | DATACOM, ETHERNET TRANSCEIVER | NXP Semiconductors | BCM5238 vs TJA1100HN |