Part Details for USB3315-CP-TR by Microchip Technology Inc
Overview of USB3315-CP-TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB3315-CP-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W0999
|
Newark | 24Mhz Usb 2.0 Ulpi Phy 24 Vqfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip USB3315-CP-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 | Buy Now |
DISTI #
638-1059-1-ND
|
DigiKey | IC TRANSCEIVER USB FLEX 24QFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3200 / $1.7300 | Buy Now |
DISTI #
USB3315-CP-TR
|
Avnet Americas | USB Transceiver 1TR 24-Pin QFN EP T/R - Tape and Reel (Alt: USB3315-CP-TR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.3200 / $1.7300 | Buy Now |
DISTI #
886-USB3315-CP-TR
|
Mouser Electronics | RF Transceiver USB 2.0 PHY 24 MHz RoHS: Compliant | 0 |
|
$1.3200 | Order Now |
DISTI #
USB3315-CP-TR
|
Microchip Technology Inc | Hi-Speed USB Transceiver with 1.8V-3.3V ULPI Interface - 24MHz Reference Clock, Projected EOL: 2034-12-06 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2800 / $1.7300 | Buy Now |
|
NAC | 24Mhz USB 2.0 ULPI PHY - Package: 24 VQFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.3900 / $1.7100 | Buy Now |
DISTI #
USB3315-CP-TR
|
Avnet Silica | USB Transceiver 1TR 24-Pin QFN EP T/R (Alt: USB3315-CP-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC TXRX USB FLEXPWR 24QFN | 2005 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2900 / $3.6400 | Buy Now |