-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE RECTIFIER DIODE, Rectifier Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-HFA30PA60C-N3GI-ND
|
DigiKey | DIODE ARRAY GP 600V 15A TO247AC Min Qty: 1 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4298 / $8.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-HFA30PA60C-N3
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VS-HFA30PA60C-N3
Vishay Semiconductors
DIODE RECTIFIER DIODE, Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE, PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 74 W | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for VS-HFA30PA60C-N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-HFA30PA60C-N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-HFA30TA60C-M3 | Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-220AB, | Vishay Intertechnologies | VS-HFA30PA60C-N3 vs VS-HFA30TA60C-M3 |
NTE6247 | Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, | NTE Electronics Inc | VS-HFA30PA60C-N3 vs NTE6247 |
MUR3060PTG | 600 V, 30 A Ultrafast Rectifier, SOT-93 (T0-218) 4 LEAD, 30-TUBE | onsemi | VS-HFA30PA60C-N3 vs MUR3060PTG |
VS-HFA30TA60CPBF | Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | VS-HFA30PA60C-N3 vs VS-HFA30TA60CPBF |
HFA30TA60CPBF | Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | VS-HFA30PA60C-N3 vs HFA30TA60CPBF |
MUR3060PT-PBF | Rectifier Diode | Digitron Semiconductors | VS-HFA30PA60C-N3 vs MUR3060PT-PBF |
VS-HFA30TA60CHN3 | Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | VS-HFA30PA60C-N3 vs VS-HFA30TA60CHN3 |
CTNS-6306S | Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-247, | Sanken Electric Co Ltd | VS-HFA30PA60C-N3 vs CTNS-6306S |
HFA30PA60CPBF | Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-247AC, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | VS-HFA30PA60C-N3 vs HFA30PA60CPBF |
VS-HFA30TA60CPBF | DIODE 15 A, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | VS-HFA30PA60C-N3 vs VS-HFA30TA60CPBF |