VS-HFA30PA60C-N3
vs
MUR3060PTG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
ONSEMI
Package Description
R-PSFM-T3
PACKAGE-3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
LOW NOISE, PD-CASE
FREE WHEELING DIODE
Application
EFFICIENCY
POWER
Case Connection
CATHODE
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
2 V
1.2 V
JEDEC-95 Code
TO-247AC
TO-218AC
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Non-rep Pk Forward Current-Max
150 A
150 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-55 °C
-65 °C
Output Current-Max
15 A
15 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Power Dissipation-Max
74 W
Rep Pk Reverse Voltage-Max
600 V
600 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.06 µs
0.06 µs
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SOT-93 (T0-218) 4 LEAD
Pin Count
3
Manufacturer Package Code
340D-02
Samacsys Manufacturer
onsemi
JESD-609 Code
e3
Qualification Status
Not Qualified
Terminal Finish
Tin (Sn)
Compare VS-HFA30PA60C-N3 with alternatives
Compare MUR3060PTG with alternatives