Part Details for NTE6247 by NTE Electronics Inc
Overview of NTE6247 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE6247
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C5266
|
Newark | Power Rectifier, Common Cathode, 30A, To-218, Repetitive Peak Reverse Voltage:600V, Average Forward Current:30A, Diode Configuration:Single, Forward Voltage Max:1.5V, Reverse Recovery Time:60Ns, Forward Surge Current:150A Rohs Compliant: Yes |Nte Electronics NTE6247 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for NTE6247
NTE6247 CAD Models
NTE6247 Part Data Attributes
|
NTE6247
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE6247
NTE Electronics Inc
Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE6247
This table gives cross-reference parts and alternative options found for NTE6247. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE6247, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-HFA30TA60C-M3 | Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-220AB, | Vishay Intertechnologies | NTE6247 vs VS-HFA30TA60C-M3 |
MUR3060PTG | 600 V, 30 A Ultrafast Rectifier, SOT-93 (T0-218) 4 LEAD, 30-TUBE | onsemi | NTE6247 vs MUR3060PTG |
VS-HFA30TA60CPBF | Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | NTE6247 vs VS-HFA30TA60CPBF |
HFA30TA60CPBF | Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | NTE6247 vs HFA30TA60CPBF |
MUR3060PT-PBF | Rectifier Diode | Digitron Semiconductors | NTE6247 vs MUR3060PT-PBF |
VS-HFA30PA60C-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | NTE6247 vs VS-HFA30PA60C-N3 |
VS-HFA30TA60CHN3 | Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | NTE6247 vs VS-HFA30TA60CHN3 |
CTNS-6306S | Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-247, | Sanken Electric Co Ltd | NTE6247 vs CTNS-6306S |
HFA30PA60CPBF | Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-247AC, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | NTE6247 vs HFA30PA60CPBF |
VS-HFA30TA60CPBF | DIODE 15 A, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | NTE6247 vs VS-HFA30TA60CPBF |