There are no models available for this part yet.
Overview of VS-8TQ100PBF by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VS-8TQ100PBF by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19K8541
|
Newark | Schottky Rectifier, 8A, 100V, To-220Ac, Repetitive Peak Reverse Voltage:100V, Average Forward Current:8A, Diode Configuration:Single, Diode Case Style:To-220Ac, No. Of Pins:2Pins, Forward Voltage Max:720Mv, Forward Surge Current:850Arohs Compliant: Yes |Vishay VS-8TQ100PBF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Bristol Electronics | 315 |
|
RFQ | ||||
Quest Components | 252 |
|
$1.8500 / $4.0000 | Buy Now |
CAD Models for VS-8TQ100PBF by Vishay Intertechnologies
Part Data Attributes for VS-8TQ100PBF by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.88 V
|
JEDEC-95 Code
|
TO-220AC
|
JESD-30 Code
|
R-PSFM-T2
|
Non-rep Pk Forward Current-Max
|
850 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
8 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Current-Max
|
550 µA
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for VS-8TQ100PBF
This table gives cross-reference parts and alternative options found for VS-8TQ100PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-8TQ100PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-8TQ080PBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | VS-8TQ100PBF vs VS-8TQ080PBF |
VS-8TQ100PBF | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-8TQ100PBF vs VS-8TQ100PBF |
8TQ080-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, Silicon, TO-220AC, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | VS-8TQ100PBF vs 8TQ080-G |
8TQ080 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 80V V(RRM), Silicon, SIMILAR TO TO-220AC, 2 PIN | Microsemi Corporation | VS-8TQ100PBF vs 8TQ080 |
VS-8TQ080GSTRLPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | Vishay Intertechnologies | VS-8TQ100PBF vs VS-8TQ080GSTRLPBF |
VS-8TQ080GPBF | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-8TQ100PBF vs VS-8TQ080GPBF |
VS-8TQ100-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-8TQ100PBF vs VS-8TQ100-N3 |
8TQ080PBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | VS-8TQ100PBF vs 8TQ080PBF |
VS-8TQ080GSTRRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | Vishay Intertechnologies | VS-8TQ100PBF vs VS-8TQ080GSTRRPBF |
8TQ100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, SIMILAR TO TO-220AC, 2 PIN | Microsemi Corporation | VS-8TQ100PBF vs 8TQ100 |
Related Parts for VS-8TQ100PBF
-
8TQ100PBFRectifier Diodes
-
BZX84C15VZener Diodes
-
MKP2J011001B00KSSDFixed Capacitors
-
IRF3710PBFPower Field-Effect Transistors
-
MMUN2214LT1GSmall Signal Bipolar Transistors
-
N3793-6302RBHeaders and Edge Type Connectors
-
LM1117IDTX-5.0Linear Regulator ICs
-
B82720-K2102-N40Fixed Inductors
-
VN920DB5TR-EPeripheral Drivers