Diodes
VS-8TQ080GSTRLPBF
Vishay Intertechnologies
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3

Overview of VS-8TQ080GSTRLPBF by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for VS-8TQ080GSTRLPBF by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   487
RFQ

CAD Models for VS-8TQ080GSTRLPBF by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VS-8TQ080GSTRLPBF by Vishay Intertechnologies

VS-8TQ080GSTRLPBF
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Part Package Code
TO-263
Package Description
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
HIGH POWER
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.58 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
850 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
80 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. VS-8TQ080GSTRLPBF
    Vishay Intertechnologies
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3
    VS

Alternate Parts for VS-8TQ080GSTRLPBF

This table gives cross-reference parts and alternative options found for VS-8TQ080GSTRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-8TQ080GSTRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VS-8TQ080PBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies VS-8TQ080GSTRLPBF vs VS-8TQ080PBF
VS-8TQ100PBF DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors VS-8TQ080GSTRLPBF vs VS-8TQ100PBF
8TQ080-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, Silicon, TO-220AC, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd VS-8TQ080GSTRLPBF vs 8TQ080-G
8TQ080 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 80V V(RRM), Silicon, SIMILAR TO TO-220AC, 2 PIN Microsemi Corporation VS-8TQ080GSTRLPBF vs 8TQ080
VS-8TQ080GPBF DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors VS-8TQ080GSTRLPBF vs VS-8TQ080GPBF
VS-8TQ100PBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies VS-8TQ080GSTRLPBF vs VS-8TQ100PBF
VS-8TQ100-N3 DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors VS-8TQ080GSTRLPBF vs VS-8TQ100-N3
8TQ080PBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies VS-8TQ080GSTRLPBF vs 8TQ080PBF
VS-8TQ080GSTRRPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 Vishay Intertechnologies VS-8TQ080GSTRLPBF vs VS-8TQ080GSTRRPBF
8TQ100 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, SIMILAR TO TO-220AC, 2 PIN Microsemi Corporation VS-8TQ080GSTRLPBF vs 8TQ100
Part Number Description Manufacturer Compare
MBRF10100 Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, TO-220AC, TO-220IS, 2 PIN KEC VS-8TQ080GSTRLPBF vs MBRF10100
RURG3050 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 500V V(RRM), Silicon Harris Semiconductor VS-8TQ080GSTRLPBF vs RURG3050
SF1603 Rectifier Diode, 1 Phase, 1 Element, 16A, 150V V(RRM), Silicon, TO-220AC, HY Electronic Corp VS-8TQ080GSTRLPBF vs SF1603
SRF2030 Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 30V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN Daco Semiconductor Co Ltd VS-8TQ080GSTRLPBF vs SRF2030
USD750 Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-220AC, Unitrode Corporation VS-8TQ080GSTRLPBF vs USD750
SR2035-C Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 35V V(RRM), Silicon, TO-220AC, TO-220A, 2 PIN Rectron Semiconductor VS-8TQ080GSTRLPBF vs SR2035-C
VS-8TQ080PBF DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors VS-8TQ080GSTRLPBF vs VS-8TQ080PBF
SG10L20USM Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, TO-220AC, PLASTIC, FTO-220G, 2 PIN Shindengen Electronic Manufacturing Co Ltd VS-8TQ080GSTRLPBF vs SG10L20USM
SBL860 Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 60V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220AC, 2 PIN Lite-On Semiconductor Corporation VS-8TQ080GSTRLPBF vs SBL860
DSEI30-10A Rectifier Diode, 1 Phase, 1 Element, 30A, 1000V V(RRM), Silicon, TO-247AD, TO-247AD, 2 PIN IXYS Corporation VS-8TQ080GSTRLPBF vs DSEI30-10A

Related Parts for VS-8TQ080GSTRLPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-8TQ080GSTRLPBF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-8TQ080GSTRLPBF by Vishay Intertechnologies

  • Please alert me when VS-8TQ080GSTRLPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VS-8TQ080GSTRLPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-8TQ080GSTRLPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VS-8TQ080GSTRLPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-8TQ080GSTRLPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-8TQ080GSTRLPBF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: