There are no models available for this part yet.
Overview of SRF2030 by Daco Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for SRF2030 by Daco Semiconductor Co Ltd
Part Data Attributes for SRF2030 by Daco Semiconductor Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
DACO SEMICONDUCTOR CO LTD
|
Package Description
|
R-PSFM-T2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.65 V
|
JEDEC-95 Code
|
TO-220AC
|
JESD-30 Code
|
R-PSFM-T2
|
Non-rep Pk Forward Current-Max
|
300 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
20 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Reverse Current-Max
|
500 µA
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for SRF2030
This table gives cross-reference parts and alternative options found for SRF2030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRF2030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UGSP03J | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 2 PIN | Gulfsemi | SRF2030 vs UGSP03J |
SIC10A120T_T0_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 27.5A, 1200V V(RRM), Silicon Carbide, TO-220AC, HALOGEN FREE, PLASTIC PACKAGE-3/2 | PanJit Semiconductor | SRF2030 vs SIC10A120T_T0_00001 |
MUR815R | 8A, 150V, SILICON, RECTIFIER DIODE, TO-220AC | Motorola Mobility LLC | SRF2030 vs MUR815R |
FSQS30A045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 45V V(RRM), Silicon, TO-220AC, TO-220, 3/2 PIN | KYOCERA Corporation | SRF2030 vs FSQS30A045 |
SC2S06503A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 11A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN | Rectron Semiconductor | SRF2030 vs SC2S06503A |
STF8150 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 150V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SRF2030 vs STF8150 |
SR16150 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 150V V(RRM), Silicon, TO-220AC, | HY Electronic Corp | SRF2030 vs SR16150 |
MGR1205-BP-HF | Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, TO-220AC, | Micro Commercial Components | SRF2030 vs MGR1205-BP-HF |
MUR805R | 8A, 50V, SILICON, RECTIFIER DIODE, TO-220AC | Motorola Mobility LLC | SRF2030 vs MUR805R |
SFAF2004G | Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC, ITO-220AC, 2 PIN | Taiwan Semiconductor | SRF2030 vs SFAF2004G |