VS-40HF120
Description: Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN

Overview of VS-40HF120 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Price & Stock for VS-40HF120 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 19J5373
Newark Rectifier Diode, 1.2 Kv, 40 A, 1.3 V Rohs Compliant: No |Vishay VS-40HF120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 379
  • 1 $10.5700
  • 10 $9.0600
  • 25 $8.5600
  • 50 $8.0500
  • 100 $7.5500
  • 500 $6.6600
$6.6600 / $10.5700 Buy Now
DISTI # VS-40HF120
Avnet Americas Diode Switching 1.2KV 40A 2-Pin DO-5 - Bulk (Alt: VS-40HF120) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 100 $5.2096
$5.2096 Buy Now
DISTI # 844-40HF120
Mouser Electronics Rectifiers 1200 Volt 40 Amp RoHS: Compliant 152
  • 1 $10.5700
  • 10 $9.0600
  • 100 $7.7100
  • 200 $7.0800
  • 500 $6.5900
  • 1,000 $5.9900
$5.9900 / $10.5700 Buy Now
DISTI # VS-40HF120
TTI Rectifiers 1200 Volt 40 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk Americas - 0
  • 100 $6.6600
  • 200 $6.5300
  • 500 $6.4000
  • 1,000 $5.9300
  • 2,000 $5.7500
$5.7500 / $6.6600 Buy Now
DISTI # VS-40HF120
TME Diode: rectifying, 1.2kV, 40A, cathode to stud, DO203AB,DO5, 1.3V Min Qty: 1 99
  • 1 $9.0900
  • 10 $7.8900
  • 100 $6.5300
  • 500 $5.8900
  • 1,000 $5.6900
  • 2,000 $5.5300
$5.5300 / $9.0900 Buy Now
Chip 1 Exchange INSTOCK 2503
RFQ
DISTI # VS-40HF120
EBV Elektronik Diode Switching 1.2KV 40A 2-Pin DO-5 (Alt: VS-40HF120) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days EBV - 0
Buy Now
New Advantage Corporation DIODE STAND. Single 40A 1200V CATHODE DO203AB RoHS: Compliant Min Qty: 1 Package Multiple: 100 1526
  • 100 $8.8000
  • 1,526 $8.2100
$8.2100 / $8.8000 Buy Now

CAD Models for VS-40HF120 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VS-40HF120 by Vishay Intertechnologies

VS-40HF120
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
DO-5, 1 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
DO-203AB
JESD-30 Code
O-MUPM-D1
Non-rep Pk Forward Current-Max
595 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
190 °C
Operating Temperature-Min
-65 °C
Output Current-Max
40 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
1200 V
Reverse Current-Max
9000 µA
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. VS-40HF120
    Vishay Intertechnologies
    Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
    VS

Alternate Parts for VS-40HF120

This table gives cross-reference parts and alternative options found for VS-40HF120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-40HF120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VS-42HF120M Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Vishay Intertechnologies VS-40HF120 vs VS-42HF120M
S40Q 1200V 40A Silicon Standard Recovery Rectifier in DO-5 Package GeneSic Semiconductor Inc VS-40HF120 vs S40Q
VS-42HF120 Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Vishay Intertechnologies VS-40HF120 vs VS-42HF120
Part Number Description Manufacturer Compare
S40Q 1200V 40A Silicon Standard Recovery Rectifier in DO-5 Package GeneSic Semiconductor Inc VS-40HF120 vs S40Q
VS-42HF120 Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Vishay Intertechnologies VS-40HF120 vs VS-42HF120
41HF120PBF Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN International Rectifier VS-40HF120 vs 41HF120PBF

Related Parts for VS-40HF120

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-40HF120 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-40HF120 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VS-40HF120 would you like to use for your alert(s)?
  • Please alert me when VS-40HF120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-40HF120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-40HF120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-40HF120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-40HF120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-40HF120 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: