Part Details for VS-42HF120M by Vishay Intertechnologies
Overview of VS-42HF120M by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VS-42HF120M
VS-42HF120M CAD Models
VS-42HF120M Part Data Attributes
|
VS-42HF120M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-42HF120M
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 595 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 190 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 40 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 9000 µA | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |
Alternate Parts for VS-42HF120M
This table gives cross-reference parts and alternative options found for VS-42HF120M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-42HF120M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-40HF120 | Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | VS-42HF120M vs VS-40HF120 |
VS-42HF120 | Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | VS-42HF120M vs VS-42HF120 |
VS-41HF120 | Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | VS-42HF120M vs VS-41HF120 |
S40Q | 1200V 40A Silicon Standard Recovery Rectifier in DO-5 Package | GeneSic Semiconductor Inc | VS-42HF120M vs S40Q |
VS-40HF120M | Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | VS-42HF120M vs VS-40HF120M |