Part Details for 41HF120PBF by International Rectifier
Overview of 41HF120PBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for 41HF120PBF
41HF120PBF CAD Models
41HF120PBF Part Data Attributes
|
41HF120PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
41HF120PBF
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DO-5 | |
Package Description | O-MUPM-H1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 595 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 190 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 40 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 41HF120PBF
This table gives cross-reference parts and alternative options found for 41HF120PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 41HF120PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-42HF120M | Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | 41HF120PBF vs VS-42HF120M |
S40Q | 1200V 40A Silicon Standard Recovery Rectifier in DO-5 Package | GeneSic Semiconductor Inc | 41HF120PBF vs S40Q |
VS-40HF120 | Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | 41HF120PBF vs VS-40HF120 |
VS-42HF120 | Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | 41HF120PBF vs VS-42HF120 |