-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9466
|
Newark | Rectifier, Single, 1A, 200V, Do-220Aa, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:920Mv, Reverse Recovery Time Trr Max:28Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Vishay VS-1ENH02HM3/84A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1800 / $0.5170 | Buy Now |
DISTI #
VS-1ENH02HM3/84A
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 200V 1A 2-Pin DO-220AA T/R (Alt: VS-1ENH02HM3/84A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days | 0 |
|
$0.0783 / $0.0995 | Buy Now |
DISTI #
78-VS-1ENH02HM3/84A
|
Mouser Electronics | Rectifiers 200V RoHS: Compliant | 4762 |
|
$0.0730 / $0.4700 | Buy Now |
|
Future Electronics | Diode Standard 200 V 1A Surface Mount DO-220AA (SMP) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0828 / $0.0906 | Buy Now |
DISTI #
VS-1ENH02HM3/84A
|
TTI | Rectifiers 200V pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0750 / $0.0850 | Buy Now |
DISTI #
VS-1ENH02HM3/84A
|
TME | Diode: rectifying, SMD, 200V, 1A, SMP, automotive industry Min Qty: 1 | 0 |
|
$0.1020 / $0.5710 | RFQ |
DISTI #
VS-1ENH02HM3/84A
|
EBV Elektronik | Diode Ultra Fast Recovery Rectifier 200V 1A 2-Pin DO-220AA T/R (Alt: VS-1ENH02HM3/84A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 31 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-1ENH02HM3/84A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-1ENH02HM3/84A
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 30 Weeks | |
Date Of Intro | 2019-01-30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE, LOW POWER LOSS, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY | |
Breakdown Voltage-Min | 200 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.92 V | |
JEDEC-95 Code | DO-220AA | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.028 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for VS-1ENH02HM3/84A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-1ENH02HM3/84A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P3A | Rectifier Diode, | Surge Components Inc | VS-1ENH02HM3/84A vs P3A |
VS-1ENH02HM3/85A | Rectifier Diode, | Vishay Intertechnologies | VS-1ENH02HM3/84A vs VS-1ENH02HM3/85A |
MURS120-XX-TR30 | Rectifier Diode, | Taitron Components Inc | VS-1ENH02HM3/84A vs MURS120-XX-TR30 |
AA3 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | VS-1ENH02HM3/84A vs AA3 |
CPD69-1N5614-CM | Rectifier Diode, | Central Semiconductor Corp | VS-1ENH02HM3/84A vs CPD69-1N5614-CM |
SS120 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | VS-1ENH02HM3/84A vs SS120 |
DS120WV-T | Rectifier Diode, | Rectron Semiconductor | VS-1ENH02HM3/84A vs DS120WV-T |
GN1D | Rectifier Diode, | Surge Components Inc | VS-1ENH02HM3/84A vs GN1D |
HS1DDF-13 | Rectifier Diode, | Diodes Incorporated | VS-1ENH02HM3/84A vs HS1DDF-13 |
MURA120 | Rectifier Diode, | Galaxy Microelectronics | VS-1ENH02HM3/84A vs MURA120 |