Part Details for SS120 by Taiwan Semiconductor
Overview of SS120 by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SS120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SS120CT-ND
|
DigiKey | DIODE SCHOTTKY 200V 1A DO214AC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0458 / $0.3800 | Buy Now |
DISTI #
SS120
|
Avnet Americas | Diode Schottky 200V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: SS120) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0446 / $0.0496 | Buy Now |
DISTI #
821-SS120
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A, 200V, Schottky Rectifier RoHS: Compliant | 14940 |
|
$0.0450 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 7500 Lead time: 8 Weeks | 0 |
|
$0.0545 | Buy Now |
Part Details for SS120
SS120 CAD Models
SS120 Part Data Attributes
|
SS120
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS120
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS120
This table gives cross-reference parts and alternative options found for SS120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P3A | Rectifier Diode, | Surge Components Inc | SS120 vs P3A |
VS-1ENH02HM3/85A | Rectifier Diode, | Vishay Intertechnologies | SS120 vs VS-1ENH02HM3/85A |
MURS120-XX-TR30 | Rectifier Diode, | Taitron Components Inc | SS120 vs MURS120-XX-TR30 |
AA3 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | SS120 vs AA3 |
CPD69-1N5614-CM | Rectifier Diode, | Central Semiconductor Corp | SS120 vs CPD69-1N5614-CM |
DS120WV-T | Rectifier Diode, | Rectron Semiconductor | SS120 vs DS120WV-T |
GN1D | Rectifier Diode, | Surge Components Inc | SS120 vs GN1D |
HS1DDF-13 | Rectifier Diode, | Diodes Incorporated | SS120 vs HS1DDF-13 |
MURA120 | Rectifier Diode, | Galaxy Microelectronics | SS120 vs MURA120 |
AGS1D | Rectifier Diode, | Surge Components Inc | SS120 vs AGS1D |