Part Details for MURA120 by Galaxy Microelectronics
Overview of MURA120 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MURA120
MURA120 CAD Models
MURA120 Part Data Attributes
|
MURA120
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
MURA120
Galaxy Microelectronics
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | SUPER FAST RECOVERY | |
Breakdown Voltage-Min | 200 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MURA120
This table gives cross-reference parts and alternative options found for MURA120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURA120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P3A | Rectifier Diode, | Surge Components Inc | MURA120 vs P3A |
VS-1ENH02HM3/85A | Rectifier Diode, | Vishay Intertechnologies | MURA120 vs VS-1ENH02HM3/85A |
MURS120-XX-TR30 | Rectifier Diode, | Taitron Components Inc | MURA120 vs MURS120-XX-TR30 |
AA3 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | MURA120 vs AA3 |
CPD69-1N5614-CM | Rectifier Diode, | Central Semiconductor Corp | MURA120 vs CPD69-1N5614-CM |
SS120 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | MURA120 vs SS120 |
DS120WV-T | Rectifier Diode, | Rectron Semiconductor | MURA120 vs DS120WV-T |
GN1D | Rectifier Diode, | Surge Components Inc | MURA120 vs GN1D |
HS1DDF-13 | Rectifier Diode, | Diodes Incorporated | MURA120 vs HS1DDF-13 |
AGS1D | Rectifier Diode, | Surge Components Inc | MURA120 vs AGS1D |