VS-10MQ060NPBF
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.1A, 60V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO D-64, SMA, 2 PIN

Overview of VS-10MQ060NPBF by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for VS-10MQ060NPBF by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 19K8488
Newark Schottky Rectifier, 2.1A, 60V, Sma, Repetitive Peak Reverse Voltage:60V, Average Forward Current:2.1A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:630Mv, Product Range:- Rohs Compliant: Yes |Vishay VS-10MQ060NPBF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.1220
$0.1220 Buy Now
DISTI # VS-10MQ060NPBF
Maritex Shottky Diode, 60V, 1A, -55+150 deg.C, SMD, DO214AC(SMA) Min Qty: 1 Package Multiple: 1 43
  • 1 $0.2680
  • 100 $0.2680
  • 500 $0.2460
  • 3,000 $0.2280
$0.2280 / $0.2680 Buy Now

CAD Models for VS-10MQ060NPBF by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VS-10MQ060NPBF by Vishay Intertechnologies

VS-10MQ060NPBF
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT, SIMILAR TO D-64, SMA, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
HIGH POWER
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.57 V
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
40 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
60 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. VS-10MQ060NPBF
    Vishay Intertechnologies
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.1A, 60V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO D-64, SMA, 2 PIN
    VS

Alternate Parts for VS-10MQ060NPBF

This table gives cross-reference parts and alternative options found for VS-10MQ060NPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-10MQ060NPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10MQ060NTRPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 60V V(RRM), Silicon, LEAD FREE, SMA, 2 PIN International Rectifier VS-10MQ060NPBF vs 10MQ060NTRPBF
VS-10MQ060NTRPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.1A, 60V V(RRM), Silicon, SMA, 2 PIN Vishay Intertechnologies VS-10MQ060NPBF vs VS-10MQ060NTRPBF
10MQ060N Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 60V V(RRM), Silicon, SMA, 2 PIN Sensitron Semiconductors VS-10MQ060NPBF vs 10MQ060N
10MQ060N Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 60V V(RRM), Silicon, SIMILAR TO D-64, SMA, 2 PIN International Rectifier VS-10MQ060NPBF vs 10MQ060N
10MQ060NTR Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 60V V(RRM), Silicon, SIMILAR TO D-64, SMA, 2 PIN International Rectifier VS-10MQ060NPBF vs 10MQ060NTR
10MQ060N-GT3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, Silicon, SMA, 2 PIN Sensitron Semiconductors VS-10MQ060NPBF vs 10MQ060N-GT3
10MQ060N-GT3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, Silicon, SMA, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd VS-10MQ060NPBF vs 10MQ060N-GT3
10MQ060N-T3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, Silicon, SMA, 2 PIN Sensitron Semiconductors VS-10MQ060NPBF vs 10MQ060N-T3
10MQ060NPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 60V V(RRM), Silicon, ROHS COMPLIANT, SMA, SIMILAR TO D-64, 2 PIN Vishay Intertechnologies VS-10MQ060NPBF vs 10MQ060NPBF
Part Number Description Manufacturer Compare
10MQ060N-GT3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, Silicon, SMA, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd VS-10MQ060NPBF vs 10MQ060N-GT3
10MQ060NPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 60V V(RRM), Silicon, ROHS COMPLIANT, SMA, SIMILAR TO D-64, 2 PIN Vishay Intertechnologies VS-10MQ060NPBF vs 10MQ060NPBF
VS-10MQ060NTRPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.1A, 60V V(RRM), Silicon, SMA, 2 PIN Vishay Intertechnologies VS-10MQ060NPBF vs VS-10MQ060NTRPBF

Related Parts for VS-10MQ060NPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-10MQ060NPBF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-10MQ060NPBF by Vishay Intertechnologies

  • Please alert me when VS-10MQ060NPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VS-10MQ060NPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-10MQ060NPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VS-10MQ060NPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-10MQ060NPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-10MQ060NPBF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: