10MQ060N-T3
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, Silicon, SMA, 2 PIN

Overview of 10MQ060N-T3 by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for 10MQ060N-T3 by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10MQ060N-T3 by Sensitron Semiconductors

10MQ060N-T3
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDSO-C2
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
12 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. 10MQ060N-T3
    Sensitron Semiconductors
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, Silicon, SMA, 2 PIN
    VS

Alternate Parts for 10MQ060N-T3

This table gives cross-reference parts and alternative options found for 10MQ060N-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10MQ060N-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10MQ060NTRPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 60V V(RRM), Silicon, LEAD FREE, SMA, 2 PIN International Rectifier 10MQ060N-T3 vs 10MQ060NTRPBF
VS-10MQ060NTRPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.1A, 60V V(RRM), Silicon, SMA, 2 PIN Vishay Intertechnologies 10MQ060N-T3 vs VS-10MQ060NTRPBF
10MQ060N Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 60V V(RRM), Silicon, SMA, 2 PIN Sensitron Semiconductors 10MQ060N-T3 vs 10MQ060N
10MQ060N Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 60V V(RRM), Silicon, SIMILAR TO D-64, SMA, 2 PIN International Rectifier 10MQ060N-T3 vs 10MQ060N
10MQ060NTR Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 60V V(RRM), Silicon, SIMILAR TO D-64, SMA, 2 PIN International Rectifier 10MQ060N-T3 vs 10MQ060NTR
10MQ060N-GT3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, Silicon, SMA, 2 PIN Sensitron Semiconductors 10MQ060N-T3 vs 10MQ060N-GT3
10MQ060N-GT3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, Silicon, SMA, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 10MQ060N-T3 vs 10MQ060N-GT3
VS-10MQ060NPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.1A, 60V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO D-64, SMA, 2 PIN Vishay Intertechnologies 10MQ060N-T3 vs VS-10MQ060NPBF
10MQ060NPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 60V V(RRM), Silicon, ROHS COMPLIANT, SMA, SIMILAR TO D-64, 2 PIN Vishay Intertechnologies 10MQ060N-T3 vs 10MQ060NPBF
Part Number Description Manufacturer Compare
10MQ060N-GT3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, Silicon, SMA, 2 PIN Sensitron Semiconductors 10MQ060N-T3 vs 10MQ060N-GT3
10MQ060N Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 60V V(RRM), Silicon, SIMILAR TO D-64, SMA, 2 PIN International Rectifier 10MQ060N-T3 vs 10MQ060N
10MQ060NTR Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 60V V(RRM), Silicon, SIMILAR TO D-64, SMA, 2 PIN International Rectifier 10MQ060N-T3 vs 10MQ060NTR
10MQ060N Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 60V V(RRM), Silicon, SMA, 2 PIN Sensitron Semiconductors 10MQ060N-T3 vs 10MQ060N
10MQ060NTRPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 60V V(RRM), Silicon, LEAD FREE, SMA, 2 PIN International Rectifier 10MQ060N-T3 vs 10MQ060NTRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10MQ060N-T3 by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10MQ060N-T3 by Sensitron Semiconductors

  • Please alert me when 10MQ060N-T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 10MQ060N-T3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10MQ060N-T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 10MQ060N-T3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10MQ060N-T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10MQ060N-T3 by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: