There are no models available for this part yet.
Overview of 10MQ060NTR by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for 10MQ060NTR by International Rectifier
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 9 | 3780 |
|
$0.1462 / $0.5625 | Buy Now | ||
Bristol Electronics | 25391 |
|
RFQ | ||||
Quest Components | 1.5 A, 60 V, SILICON, RECTIFIER DIODE | 549 |
|
$0.0960 / $0.1800 | Buy Now | ||
Quest Components | 1.5 A, 60 V, SILICON, RECTIFIER DIODE | 14319 |
|
$0.1050 / $0.6000 | Buy Now | ||
Quest Components | 1.5 A, 60 V, SILICON, RECTIFIER DIODE | 9984 |
|
$0.1050 / $0.6000 | Buy Now | ||
Quest Components | 1.5 A, 60 V, SILICON, RECTIFIER DIODE | 3440 |
|
$0.1200 / $0.6000 | Buy Now | ||
Quest Components | 1.5 A, 60 V, SILICON, RECTIFIER DIODE | 1005 |
|
$0.1260 / $0.6300 | Buy Now | ||
Quest Components | 1.5 A, 60 V, SILICON, RECTIFIER DIODE | 3024 |
|
$0.1950 / $0.7500 | Buy Now | ||
Quest Components | 1.5 A, 60 V, SILICON, RECTIFIER DIODE | 4759 |
|
$0.2741 / $0.7830 | Buy Now |
CAD Models for 10MQ060NTR by International Rectifier
Part Data Attributes for 10MQ060NTR by International Rectifier
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Package Description
|
SIMILAR TO D-64, SMA, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
FREE WHEELING DIODE, HIGH RELIABILITY
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.8 V
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
40 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
60 V
|
Reverse Current-Max
|
1000 µA
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for 10MQ060NTR
This table gives cross-reference parts and alternative options found for 10MQ060NTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10MQ060NTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10MQ060NTRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 60V V(RRM), Silicon, LEAD FREE, SMA, 2 PIN | International Rectifier | 10MQ060NTR vs 10MQ060NTRPBF |
VS-10MQ060NTRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.1A, 60V V(RRM), Silicon, SMA, 2 PIN | Vishay Intertechnologies | 10MQ060NTR vs VS-10MQ060NTRPBF |
10MQ060N | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 60V V(RRM), Silicon, SMA, 2 PIN | Sensitron Semiconductors | 10MQ060NTR vs 10MQ060N |
10MQ060N | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 60V V(RRM), Silicon, SIMILAR TO D-64, SMA, 2 PIN | International Rectifier | 10MQ060NTR vs 10MQ060N |
10MQ060N-GT3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, Silicon, SMA, 2 PIN | Sensitron Semiconductors | 10MQ060NTR vs 10MQ060N-GT3 |
10MQ060N-GT3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, Silicon, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 10MQ060NTR vs 10MQ060N-GT3 |
VS-10MQ060NPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.1A, 60V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO D-64, SMA, 2 PIN | Vishay Intertechnologies | 10MQ060NTR vs VS-10MQ060NPBF |
10MQ060N-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, Silicon, SMA, 2 PIN | Sensitron Semiconductors | 10MQ060NTR vs 10MQ060N-T3 |
10MQ060NPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 60V V(RRM), Silicon, ROHS COMPLIANT, SMA, SIMILAR TO D-64, 2 PIN | Vishay Intertechnologies | 10MQ060NTR vs 10MQ060NPBF |
Related Parts for 10MQ060NTR
-
10MQ060NRectifier Diodes
-
BZM55C9V1Zener Diodes
-
M34C336K075BZSSFixed Capacitors
-
15KP60CTransient Suppressors
-
IRF4905LPBFPower Field-Effect Transistors
-
S912XDG128F2MAARMicrocontrollers
-
TNPW060313K3BEEAFixed Resistors
-
SQ4961EY-T1-GE3Small Signal Field-Effect Transistors
-
MMBT2222A-7-FSmall Signal Bipolar Transistors