Power Circuits
VRE102C
Description: Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14

Overview of VRE102C by Apex Microtechnology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Renewable Energy Automotive

Price & Stock for VRE102C by Apex Microtechnology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 137-VRE102C
Mouser Electronics Voltage References ref +/- 10V, 0.8mV error, -25/85C RoHS: Compliant 36
  • 1 $178.0200
  • 10 $170.4900
  • 25 $166.7400
$166.7400 / $178.0200 Buy Now

CAD Models for VRE102C by Apex Microtechnology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VRE102C by Apex Microtechnology Inc

VRE102C
Apex Microtechnology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
APEX MICROTECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-CDIP-T14
Number of Functions
1
Number of Outputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Voltage-Max
10.001 V
Output Voltage-Min
9.999 V
Output Voltage-Nom
10 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Supply Voltage-Max (Vsup)
22 V
Supply Voltage-Min (Vsup)
13.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Temp Coef of Voltage-Max
0.72 ppm/°C
Temperature Grade
OTHER
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Trim/Adjustable Output
YES
Want to compare parts?
  1. VRE102C
    Apex Microtechnology Inc
    Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14
    VS

Related Parts for VRE102C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VRE102C by Apex Microtechnology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VRE102C by Apex Microtechnology Inc

Select Manufacturer
Which Manufacturer of VRE102C would you like to use for your alert(s)?
  • Please alert me when VRE102C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VRE102C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VRE102C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VRE102C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VRE102C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VRE102C by Apex Microtechnology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: