Filter Your Search
1 - 5 of 5 results
|
VRE102C
Apex Microtechnology Inc
|
$97.8090 | Active | 10 V | 9.999 V | 10.001 V | 15 V | 13.5 V | 22 V | 2 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 0.72 ppm/°C | OTHER | R-CDIP-T14 | 85 °C | -25 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | APEX MICROTECHNOLOGY INC | DIP | DIP, | 14 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
VRE102CA
Apex Microtechnology Inc
|
$143.5000 | Yes | Active | 10 V | 9.999 V | 10.001 V | 15 V | 13.5 V | 22 V | 2 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 0.54 ppm/°C | OTHER | R-CDIP-T14 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | APEX MICROTECHNOLOGY INC | DIP | DIP, | 14 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
VRE102CA
Thaler Corp
|
Check for Price | Yes | Obsolete | 10 V | 15 V | 13.5 V | 22 V | 2 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | HYBRID | 0.6 ppm/°C | OTHER | 0.005 % | R-CDIP-T14 | Not Qualified | 85 °C | -25 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | THALER CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
VRE102C
Cirrus Logic
|
Check for Price | Yes | Yes | Transferred | 10 V | 15 V | 13.5 V | 22 V | 2 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | HYBRID | 0.545 ppm/°C | OTHER | 0.01 % | R-CDIP-T14 | e3 | Not Qualified | 85 °C | -25 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | CIRRUS LOGIC INC | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
VRE102C
Thaler Corp
|
Check for Price | Yes | Obsolete | 10 V | 15 V | 13.5 V | 22 V | 2 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | HYBRID | 1 ppm/°C | OTHER | 0.01 % | R-CDIP-T14 | Not Qualified | 85 °C | -25 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | THALER CORP | unknown | EAR99 | 8542.39.00.01 |