Part Details for VN2222LLTR1 by Calogic Inc
Overview of VN2222LLTR1 by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VN2222LLTR1
VN2222LLTR1 CAD Models
VN2222LLTR1 Part Data Attributes:
|
VN2222LLTR1
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
VN2222LLTR1
Calogic Inc
Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALOGIC LLC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.23 A | |
Drain-source On Resistance-Max | 7.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for VN2222LLTR1
This table gives cross-reference parts and alternative options found for VN2222LLTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN2222LLTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VN2222LL-GP003 | SMALL SIGNAL, FET | Microchip Technology Inc | VN2222LLTR1 vs VN2222LL-GP003 |
VN2222LLTR3 | Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Calogic Inc | VN2222LLTR1 vs VN2222LLTR3 |
VN2222LL-GP014 | SMALL SIGNAL, FET | Microchip Technology Inc | VN2222LLTR1 vs VN2222LL-GP014 |
VN2222LLZL1 | 150mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, PLASTIC, TO-226AA, 3 PIN | onsemi | VN2222LLTR1 vs VN2222LLZL1 |
VN2222LL-G | 230mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Microchip Technology Inc | VN2222LLTR1 vs VN2222LL-G |
VN2222LL | Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-226AA, 3 PIN | Calogic Inc | VN2222LLTR1 vs VN2222LL |
VN2222LL | Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN | Supertex Inc | VN2222LLTR1 vs VN2222LL |
VN2222LLTR2 | Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Calogic Inc | VN2222LLTR1 vs VN2222LLTR2 |
VN2222LL-GP005 | SMALL SIGNAL, FET | Microchip Technology Inc | VN2222LLTR1 vs VN2222LL-GP005 |
VN2222LL-GP002 | SMALL SIGNAL, FET | Microchip Technology Inc | VN2222LLTR1 vs VN2222LL-GP002 |