-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
230mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC2624
|
Newark | Mosfet, N-Ch, 60V, 0.23A, To-92, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:230Ma, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.5V Rohs Compliant: Yes |Microchip VN2222LL-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5491 |
|
$0.3480 / $0.3790 | Buy Now |
DISTI #
VN2222LL-G-ND
|
DigiKey | MOSFET N-CH 60V 230MA TO92-3 Min Qty: 1 Lead time: 11 Weeks Container: Bag |
6333 In Stock |
|
$0.4100 / $0.5400 | Buy Now |
DISTI #
VN2222LL-G
|
Avnet Americas | Trans MOSFET N-CH 60V 0.23A 3-Pin TO-92 Bag - Bag (Alt: VN2222LL-G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bag | 0 |
|
$0.4100 / $0.5400 | Buy Now |
DISTI #
31AC2624
|
Avnet Americas | Trans MOSFET N-CH 60V 0.23A 3-Pin TO-92 Bag - Bulk (Alt: 31AC2624) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 168 Partner Stock |
|
$0.4260 / $0.5620 | Buy Now |
DISTI #
689-VN2222LL-G
|
Mouser Electronics | MOSFET 60V 7.5Ohm RoHS: Compliant | 25014 |
|
$0.4100 / $0.5400 | Buy Now |
DISTI #
VN2222LL-G
|
Microchip Technology Inc | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 60V, 7.5 Ohm, Projected EOL: 2034-03-03 RoHS: Compliant pbFree: Yes |
16127 Alternates Available |
|
$0.3100 / $0.5400 | Buy Now |
DISTI #
70451643
|
RS | Microchip VN2222LL-G N-channel MOSFET Transistor, 0.23 A, 60 V, 3-Pin TO-92 | Microchip Technology Inc. VN2222LL-G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4590 / $0.5400 | RFQ |
|
Future Electronics | VN2222LL Series 500 V 1 kOhm 1 mA N-Ch Enhancement-Mode Vertical DMOS FET -TO-92 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.4000 / $0.4900 | Buy Now |
|
Onlinecomponents.com | MOSFET Transistor - N Channel - 230 mA - 60 V - 7.5 ohm - 10 V - 2.5 V. RoHS: Compliant |
2424 In Stock 16000 Factory Stock |
|
$0.2567 / $0.3186 | Buy Now |
DISTI #
VN2222LL-G
|
TME | Transistor: N-MOSFET, unipolar, 60V, 230mA, Idm: 1A, 1W, TO92 Min Qty: 1 | 357 |
|
$0.4800 / $1.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VN2222LL-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VN2222LL-G
Microchip Technology Inc
230mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Microchip | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.23 A | |
Drain-source On Resistance-Max | 7.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 8 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for VN2222LL-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN2222LL-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VN2222LL-GP003 | SMALL SIGNAL, FET | Microchip Technology Inc | VN2222LL-G vs VN2222LL-GP003 |
VN2222LLTR3 | Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Calogic Inc | VN2222LL-G vs VN2222LLTR3 |
VN2222LL-GP014 | SMALL SIGNAL, FET | Microchip Technology Inc | VN2222LL-G vs VN2222LL-GP014 |
VN2222LLZL1 | 150mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, PLASTIC, TO-226AA, 3 PIN | onsemi | VN2222LL-G vs VN2222LLZL1 |
VN2222LL | Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-226AA, 3 PIN | Calogic Inc | VN2222LL-G vs VN2222LL |
VN2222LL | Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN | Supertex Inc | VN2222LL-G vs VN2222LL |
VN2222LLTR2 | Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Calogic Inc | VN2222LL-G vs VN2222LLTR2 |
VN2222LL-GP005 | SMALL SIGNAL, FET | Microchip Technology Inc | VN2222LL-G vs VN2222LL-GP005 |
VN2222LL-GP002 | SMALL SIGNAL, FET | Microchip Technology Inc | VN2222LL-G vs VN2222LL-GP002 |
VN2222LLTR1 | Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-226AA | Vishay Siliconix | VN2222LL-G vs VN2222LLTR1 |