Part Details for VN2222LL-GP002 by Microchip Technology Inc
Overview of VN2222LL-GP002 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VN2222LL-GP002
VN2222LL-GP002 CAD Models
VN2222LL-GP002 Part Data Attributes:
|
VN2222LL-GP002
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VN2222LL-GP002
Microchip Technology Inc
SMALL SIGNAL, FET
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.23 A | |
Drain-source On Resistance-Max | 7.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 8 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for VN2222LL-GP002
This table gives cross-reference parts and alternative options found for VN2222LL-GP002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN2222LL-GP002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VN2222LL-GP003 | SMALL SIGNAL, FET | Microchip Technology Inc | VN2222LL-GP002 vs VN2222LL-GP003 |
VN2222LLTR3 | Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Calogic Inc | VN2222LL-GP002 vs VN2222LLTR3 |
VN2222LL-GP014 | SMALL SIGNAL, FET | Microchip Technology Inc | VN2222LL-GP002 vs VN2222LL-GP014 |
VN2222LLZL1 | 150mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, PLASTIC, TO-226AA, 3 PIN | onsemi | VN2222LL-GP002 vs VN2222LLZL1 |
VN2222LL-G | 230mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Microchip Technology Inc | VN2222LL-GP002 vs VN2222LL-G |
VN2222LL | Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-226AA, 3 PIN | Calogic Inc | VN2222LL-GP002 vs VN2222LL |
VN2222LL | Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN | Supertex Inc | VN2222LL-GP002 vs VN2222LL |
VN2222LLTR2 | Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Calogic Inc | VN2222LL-GP002 vs VN2222LLTR2 |
VN2222LL-GP005 | SMALL SIGNAL, FET | Microchip Technology Inc | VN2222LL-GP002 vs VN2222LL-GP005 |
VN2222LLTR1 | Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-226AA | Vishay Siliconix | VN2222LL-GP002 vs VN2222LLTR1 |