Part Details for VM775630FSS28L by VTC Inc
Overview of VM775630FSS28L by VTC Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for VM775630FSS28L
VM775630FSS28L CAD Models
VM775630FSS28L Part Data Attributes:
|
VM775630FSS28L
VTC Inc
Buy Now
Datasheet
|
Compare Parts:
VM775630FSS28L
VTC Inc
Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28, SSOP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VTC INC | |
Part Package Code | SSOP | |
Package Description | , | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for VM775630FSS28L
This table gives cross-reference parts and alternative options found for VM775630FSS28L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VM775630FSS28L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA6297AFP-DXT1 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | VM775630FSS28L vs BA6297AFP-DXT1 |
BA6196FP | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | VM775630FSS28L vs BA6196FP |
FAN8024CDTF | CD Motor Driver, 2 Channel, PDSO28, 0.375 INCH, SSOP-28 | Fairchild Semiconductor Corporation | VM775630FSS28L vs FAN8024CDTF |
FAN8000D | CD Motor Driver, PDSO28, 0.375 INCH, HEAT SINK, SSOP-28 | Fairchild Semiconductor Corporation | VM775630FSS28L vs FAN8000D |
VM312N615SS | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | VTC Inc | VM775630FSS28L vs VM312N615SS |
VM350N830FSS | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO28 | VTC Inc | VM775630FSS28L vs VM350N830FSS |
BD6669FV | CD Motor Driver, 1 Channel, PDSO28, SSOP-28 | ROHM Semiconductor | VM775630FSS28L vs BD6669FV |
BA6796FP-T1 | CD Motor Driver, 5 Channel, PDSO28, HSOP-28 | ROHM Semiconductor | VM775630FSS28L vs BA6796FP-T1 |
BA6299FP-E1 | CD MOTOR DRIVER, PDSO28, HSOP-28 | ROHM Semiconductor | VM775630FSS28L vs BA6299FP-E1 |
LA6535M | CD Motor Driver, PDSO30, MFP-30 | SANYO Electric Co Ltd | VM775630FSS28L vs LA6535M |