Part Details for VM65015QF by VTC Inc
Overview of VM65015QF by VTC Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for VM65015QF
VM65015QF CAD Models
VM65015QF Part Data Attributes
|
VM65015QF
VTC Inc
Buy Now
Datasheet
|
Compare Parts:
VM65015QF
VTC Inc
Read Channel, BICMOS, PQFP64, PLASTIC, QFP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VTC INC | |
Part Package Code | QFP | |
Package Description | , | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPTIONAL 3.3V NOM OPERATION | |
Interface IC Type | READ CHANNEL | |
JESD-30 Code | S-PQFP-G64 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for VM65015QF
This table gives cross-reference parts and alternative options found for VM65015QF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VM65015QF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32P4752-CGTR | Read Channel, BICMOS, PQFP64 | Silicon Systems Inc | VM65015QF vs 32P4752-CGTR |
32P4744-CGTR | Read Channel, BICMOS, PQFP64 | Silicon Systems Inc | VM65015QF vs 32P4744-CGTR |
AK8551 | Pulse Detector, CMOS, PQFP64, 10 X 10 MM, 1.70 MM HEIGHT, LQFP-64 | Asahi Kasei Microsystems Corporation | VM65015QF vs AK8551 |
32P4746-CGT | Read Channel, BICMOS, PQFP64 | Silicon Systems Inc | VM65015QF vs 32P4746-CGT |
PCA3006TPA | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PQFP64, TQFP-64 | Zarlink Semiconductor Inc | VM65015QF vs PCA3006TPA |
32R1555R-8CGT64R | Read/Write Amplifier Circuit, 8 Channel, BICMOS, PQFP64 | Silicon Systems Inc | VM65015QF vs 32R1555R-8CGT64R |
VM52001415TQ | Read/Write Amplifier Circuit, 14 Channel, PQFP64, TQFP-64 | VTC Inc | VM65015QF vs VM52001415TQ |
VM52N2015MTQ | Read/Write Amplifier Circuit, 20 Channel, PQFP64 | VTC Inc | VM65015QF vs VM52N2015MTQ |
VM52002015TQ | Read/Write Amplifier Circuit, 20 Channel, PQFP64, TQFP-64 | VTC Inc | VM65015QF vs VM52002015TQ |
32R2112RU-20CGT64R | Read/Write Amplifier Circuit, 20 Channel, BICMOS, PQFP64 | Silicon Systems Inc | VM65015QF vs 32R2112RU-20CGT64R |