There are no models available for this part yet.
Overview of AK8551 by Asahi Kasei Microsystems Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AK8551 by Asahi Kasei Microsystems Corporation
Part Data Attributes for AK8551 by Asahi Kasei Microsystems Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ASAHI KASEI MICRODEVICES CORP
|
Part Package Code
|
QFP
|
Package Description
|
QFP,
|
Pin Count
|
64
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
PULSE DETECTOR
|
JESD-30 Code
|
S-PQFP-G64
|
Number of Functions
|
1
|
Number of Terminals
|
64
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
GULL WING
|
Terminal Position
|
QUAD
|
Alternate Parts for AK8551
This table gives cross-reference parts and alternative options found for AK8551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK8551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32P4752-CGTR | Read Channel, BICMOS, PQFP64 | Silicon Systems Inc | AK8551 vs 32P4752-CGTR |
32P4744-CGTR | Read Channel, BICMOS, PQFP64 | Silicon Systems Inc | AK8551 vs 32P4744-CGTR |
32P4746-CGT | Read Channel, BICMOS, PQFP64 | Silicon Systems Inc | AK8551 vs 32P4746-CGT |
PCA3006TPA | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PQFP64, TQFP-64 | Zarlink Semiconductor Inc | AK8551 vs PCA3006TPA |
32R1555R-8CGT64R | Read/Write Amplifier Circuit, 8 Channel, BICMOS, PQFP64 | Silicon Systems Inc | AK8551 vs 32R1555R-8CGT64R |
VM52001415TQ | Read/Write Amplifier Circuit, 14 Channel, PQFP64, TQFP-64 | VTC Inc | AK8551 vs VM52001415TQ |
VM52N2015MTQ | Read/Write Amplifier Circuit, 20 Channel, PQFP64 | VTC Inc | AK8551 vs VM52N2015MTQ |
VM52002015TQ | Read/Write Amplifier Circuit, 20 Channel, PQFP64, TQFP-64 | VTC Inc | AK8551 vs VM52002015TQ |
32R2112RU-20CGT64R | Read/Write Amplifier Circuit, 20 Channel, BICMOS, PQFP64 | Silicon Systems Inc | AK8551 vs 32R2112RU-20CGT64R |
HD153062RTF | Data Synchronizer/Endec, PQFP64, 1.20 MM HEIGHT, LOW PROFILE, TQFP-64 | Hitachi Ltd | AK8551 vs HD153062RTF |