Part Details for VM6185620VS by VTC Inc
Overview of VM6185620VS by VTC Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for VM6185620VS
VM6185620VS CAD Models
VM6185620VS Part Data Attributes:
|
VM6185620VS
VTC Inc
Buy Now
Datasheet
|
Compare Parts:
VM6185620VS
VTC Inc
Read/Write Amplifier Circuit, 6 Channel, PDSO38, VSOP-38
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VTC INC | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 38 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | R-PDSO-G38 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for VM6185620VS
This table gives cross-reference parts and alternative options found for VM6185620VS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VM6185620VS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6327 | 6 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PDSO38, TSSOP-38 | STMicroelectronics | VM6185620VS vs L6327 |
BD7960FM | CD Motor Driver, 6 Channel, PDSO38, HSOP-38/36 | ROHM Semiconductor | VM6185620VS vs BD7960FM |
TA2125AF | IC 4 CHANNEL CD MOTOR DRIVER, PDSO38, 0.375 INCH, 0.80 MM PITCH, PLASTIC, HSOP-36/38, Drive Electronics | Toshiba America Electronic Components | VM6185620VS vs TA2125AF |
L6332 | 4 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PDSO38, TSSOP-38 | STMicroelectronics | VM6185620VS vs L6332 |
VM6185S620VS | Read/Write Amplifier Circuit, 6 Channel, PDSO38, VSOP-38 | VTC Inc | VM6185620VS vs VM6185S620VS |
AN8488SB | CD Motor Driver, PDSO38, HSOP-42/36 | Panasonic Electronic Components | VM6185620VS vs AN8488SB |
VM6185S625VS | Read/Write Amplifier Circuit, 6 Channel, PDSO38, VSOP-38 | VTC Inc | VM6185620VS vs VM6185S625VS |
VM6185630VS | Read/Write Amplifier Circuit, 6 Channel, PDSO38, VSOP-38 | VTC Inc | VM6185620VS vs VM6185630VS |