Part Details for L6327 by STMicroelectronics
Overview of L6327 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for L6327
L6327 CAD Models
L6327 Part Data Attributes:
|
L6327
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6327
STMicroelectronics
6 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PDSO38, TSSOP-38
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | TSSOP-38 | |
Pin Count | 38 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for L6327
This table gives cross-reference parts and alternative options found for L6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD7960FM | CD Motor Driver, 6 Channel, PDSO38, HSOP-38/36 | ROHM Semiconductor | L6327 vs BD7960FM |
TA2125AF | IC 4 CHANNEL CD MOTOR DRIVER, PDSO38, 0.375 INCH, 0.80 MM PITCH, PLASTIC, HSOP-36/38, Drive Electronics | Toshiba America Electronic Components | L6327 vs TA2125AF |
L6332 | 4 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PDSO38, TSSOP-38 | STMicroelectronics | L6327 vs L6332 |
VM6185S620VS | Read/Write Amplifier Circuit, 6 Channel, PDSO38, VSOP-38 | VTC Inc | L6327 vs VM6185S620VS |
AN8488SB | CD Motor Driver, PDSO38, HSOP-42/36 | Panasonic Electronic Components | L6327 vs AN8488SB |
VM6185S625VS | Read/Write Amplifier Circuit, 6 Channel, PDSO38, VSOP-38 | VTC Inc | L6327 vs VM6185S625VS |
VM6185630VS | Read/Write Amplifier Circuit, 6 Channel, PDSO38, VSOP-38 | VTC Inc | L6327 vs VM6185630VS |