Part Details for VM357830FVSM by VTC Inc
Overview of VM357830FVSM by VTC Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for VM357830FVSM
VM357830FVSM CAD Models
VM357830FVSM Part Data Attributes
|
VM357830FVSM
VTC Inc
Buy Now
Datasheet
|
Compare Parts:
VM357830FVSM
VTC Inc
Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32, VSOP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VTC INC | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | R-PDSO-G32 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for VM357830FVSM
This table gives cross-reference parts and alternative options found for VM357830FVSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VM357830FVSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BH6519FS | CD Motor Driver, 4 Channel, PDSO32, SSOP-32 | ROHM Semiconductor | VM357830FVSM vs BH6519FS |
SSI32R5111M-8CW | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | Silicon Systems Inc | VM357830FVSM vs SSI32R5111M-8CW |
SSI32R528R-8W | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | Silicon Systems Inc | VM357830FVSM vs SSI32R528R-8W |
SSI32R5111M-8CL | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | Silicon Systems Inc | VM357830FVSM vs SSI32R5111M-8CL |
SSI32R5111R-8CW | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | Silicon Systems Inc | VM357830FVSM vs SSI32R5111R-8CW |
SSI32R512-8CW | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | Silicon Systems Inc | VM357830FVSM vs SSI32R512-8CW |
ML502-8CS | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32, SOIC-32 | RF Micro Devices Inc | VM357830FVSM vs ML502-8CS |
SSI32R511-8F | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PQFP32 | Silicon Systems Inc | VM357830FVSM vs SSI32R511-8F |
ML502R-8CS | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32, SOIC-32 | RF Micro Devices Inc | VM357830FVSM vs ML502R-8CS |
SSI32R516RM-8CW | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | Silicon Systems Inc | VM357830FVSM vs SSI32R516RM-8CW |