Part Details for VM13218160BTGA-7 by Vanguard International Semiconductor Corporation
Overview of VM13218160BTGA-7 by Vanguard International Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VM13218160BTGA-7
VM13218160BTGA-7 CAD Models
VM13218160BTGA-7 Part Data Attributes
|
VM13218160BTGA-7
Vanguard International Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
VM13218160BTGA-7
Vanguard International Semiconductor Corporation
Fast Page DRAM Module, 1MX32, 70ns, MOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VANGUARD INTERNATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 33554432 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for VM13218160BTGA-7
This table gives cross-reference parts and alternative options found for VM13218160BTGA-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VM13218160BTGA-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM532120AWG-70 | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | SK Hynix Inc | VM13218160BTGA-7 vs HYM532120AWG-70 |
IBM11D1320LD-70J | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | IBM | VM13218160BTGA-7 vs IBM11D1320LD-70J |
MSC23B132D-70BS2 | Fast Page DRAM Module, 1MX32, 70ns, CMOS, GLASS EPOXY, SIMM-72 | OKI Electric Industry Co Ltd | VM13218160BTGA-7 vs MSC23B132D-70BS2 |
HB56A132SBV-7BL | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | Hitachi Ltd | VM13218160BTGA-7 vs HB56A132SBV-7BL |
STI321000A-70TG | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | Simple Tech Inc | VM13218160BTGA-7 vs STI321000A-70TG |
MT8D132M-7 | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | Micron Technology Inc | VM13218160BTGA-7 vs MT8D132M-7 |
GMM7321000CS-70 | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | LG Semicon Co Ltd | VM13218160BTGA-7 vs GMM7321000CS-70 |
MSC23B1321D-70DS2 | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | OKI Electric Industry Co Ltd | VM13218160BTGA-7 vs MSC23B1321D-70DS2 |
20115C | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | Celestica Inc | VM13218160BTGA-7 vs 20115C |
MSC23132BL-70BS8 | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | OKI Electric Industry Co Ltd | VM13218160BTGA-7 vs MSC23132BL-70BS8 |