There are no models available for this part yet.
Overview of STI321000A-70TG by Simple Tech Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HS-270TGLC | Coilcraft Inc | General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
1008HS-270TGLB | Coilcraft Inc | General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
0805HS-270TGLB | Coilcraft Inc | General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT |
CAD Models for STI321000A-70TG by Simple Tech Inc
Part Data Attributes for STI321000A-70TG by Simple Tech Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIMPLE TECH INC
|
Package Description
|
SIMM-72
|
Reach Compliance Code
|
unknown
|
Access Mode
|
FAST PAGE
|
Access Time-Max
|
70 ns
|
Additional Feature
|
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
|
Alternate Memory Width
|
16
|
JESD-30 Code
|
R-XSMA-N72
|
Memory Density
|
33554432 bit
|
Memory IC Type
|
FAST PAGE DRAM MODULE
|
Memory Width
|
32
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
72
|
Number of Words
|
1048576 words
|
Number of Words Code
|
1000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
1MX32
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Refresh Cycles
|
1024
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
SINGLE
|
Alternate Parts for STI321000A-70TG
This table gives cross-reference parts and alternative options found for STI321000A-70TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI321000A-70TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM532120AWG-70 | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | SK Hynix Inc | STI321000A-70TG vs HYM532120AWG-70 |
IBM11D1320LD-70J | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | IBM | STI321000A-70TG vs IBM11D1320LD-70J |
MSC23B132D-70BS2 | Fast Page DRAM Module, 1MX32, 70ns, CMOS, GLASS EPOXY, SIMM-72 | OKI Electric Industry Co Ltd | STI321000A-70TG vs MSC23B132D-70BS2 |
HB56A132SBV-7BL | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | Hitachi Ltd | STI321000A-70TG vs HB56A132SBV-7BL |
MT8D132M-7 | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | Micron Technology Inc | STI321000A-70TG vs MT8D132M-7 |
GMM7321000CS-70 | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | LG Semicon Co Ltd | STI321000A-70TG vs GMM7321000CS-70 |
VM13218160BTGA-7 | Fast Page DRAM Module, 1MX32, 70ns, MOS, SIMM-72 | Vanguard International Semiconductor Corporation | STI321000A-70TG vs VM13218160BTGA-7 |
MSC23B1321D-70DS2 | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | OKI Electric Industry Co Ltd | STI321000A-70TG vs MSC23B1321D-70DS2 |
20115C | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | Celestica Inc | STI321000A-70TG vs 20115C |
MSC23132BL-70BS8 | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | OKI Electric Industry Co Ltd | STI321000A-70TG vs MSC23132BL-70BS8 |