Part Details for 20115C by Celestica Inc
Overview of 20115C by Celestica Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 20115C
20115C CAD Models
20115C Part Data Attributes
|
20115C
Celestica Inc
Buy Now
Datasheet
|
Compare Parts:
20115C
Celestica Inc
Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CELESTICA INC | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 33554432 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX32 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for 20115C
This table gives cross-reference parts and alternative options found for 20115C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20115C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM532120AWG-70 | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | SK Hynix Inc | 20115C vs HYM532120AWG-70 |
IBM11D1320LD-70J | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | IBM | 20115C vs IBM11D1320LD-70J |
MSC23B132D-70BS2 | Fast Page DRAM Module, 1MX32, 70ns, CMOS, GLASS EPOXY, SIMM-72 | OKI Electric Industry Co Ltd | 20115C vs MSC23B132D-70BS2 |
HB56A132SBV-7BL | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | Hitachi Ltd | 20115C vs HB56A132SBV-7BL |
STI321000A-70TG | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | Simple Tech Inc | 20115C vs STI321000A-70TG |
MT8D132M-7 | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | Micron Technology Inc | 20115C vs MT8D132M-7 |
GMM7321000CS-70 | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | LG Semicon Co Ltd | 20115C vs GMM7321000CS-70 |
VM13218160BTGA-7 | Fast Page DRAM Module, 1MX32, 70ns, MOS, SIMM-72 | Vanguard International Semiconductor Corporation | 20115C vs VM13218160BTGA-7 |
MSC23B1321D-70DS2 | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | OKI Electric Industry Co Ltd | 20115C vs MSC23B1321D-70DS2 |
MSC23132BL-70BS8 | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | OKI Electric Industry Co Ltd | 20115C vs MSC23132BL-70BS8 |