Part Details for VJ2220Y473MBGAR5H by Vishay Vitramon
Overview of VJ2220Y473MBGAR5H by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ2220Y473MBGAR5H
VJ2220Y473MBGAR5H CAD Models
VJ2220Y473MBGAR5H Part Data Attributes
|
VJ2220Y473MBGAR5H
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ2220Y473MBGAR5H
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 1000 V, X7R, 0.047 uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e3 | |
Length | 5.74 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 11.25/13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 5.08 mm |
Alternate Parts for VJ2220Y473MBGAR5H
This table gives cross-reference parts and alternative options found for VJ2220Y473MBGAR5H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ2220Y473MBGAR5H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220Y473MGXB | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2220, | SRT Micro Ceramique | VJ2220Y473MBGAR5H vs 2220Y473MGXB |
CHV2220X1K0473MXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | VJ2220Y473MBGAR5H vs CHV2220X1K0473MXT |
2220AC473MAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | VJ2220Y473MBGAR5H vs 2220AC473MAZ4A |
CHV2220N1K0473MXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2220, | Cal-Chip Electronics | VJ2220Y473MBGAR5H vs CHV2220N1K0473MXT |
2220Y473MGXV | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2220, | SRT Micro Ceramique | VJ2220Y473MBGAR5H vs 2220Y473MGXV |
CHV2220A1K0473MXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2220, | Cal-Chip Electronics | VJ2220Y473MBGAR5H vs CHV2220A1K0473MXT |
2220AC473MAT3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | VJ2220Y473MBGAR5H vs 2220AC473MAT3A |
2220AC473MA11A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | VJ2220Y473MBGAR5H vs 2220AC473MA11A |
2220AC473MAT1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | VJ2220Y473MBGAR5H vs 2220AC473MAT1A |
2220AC473MA13A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | VJ2220Y473MBGAR5H vs 2220AC473MA13A |