Part Details for 2220AC473MA13A by Kyocera AVX Components
Overview of 2220AC473MA13A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2220AC473MA13A
2220AC473MA13A CAD Models
2220AC473MA13A Part Data Attributes
|
2220AC473MA13A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
2220AC473MA13A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2098 mm | |
JESD-609 Code | e4 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for 2220AC473MA13A
This table gives cross-reference parts and alternative options found for 2220AC473MA13A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220AC473MA13A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220AC473MAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 2220AC473MA13A vs 2220AC473MAZ2A |
2220AC473MA12A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 2220AC473MA13A vs 2220AC473MA12A |
VJ2220Y473MNGAJ | CAPACITOR, CERAMIC, MULTILAYER, 1000 V, X7R, 0.047 uF, SURFACE MOUNT, 2220, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | 2220AC473MA13A vs VJ2220Y473MNGAJ |
2220AC473MAT3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2220AC473MA13A vs 2220AC473MAT3A |
2220AC473MAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 2220AC473MA13A vs 2220AC473MAZ4A |
CHV2220N1K0473MXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2220, | Cal-Chip Electronics | 2220AC473MA13A vs CHV2220N1K0473MXT |
2220Y473MGFV | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2220, | SRT Micro Ceramique | 2220AC473MA13A vs 2220Y473MGFV |
2220Y473MGFB | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2220, | SRT Micro Ceramique | 2220AC473MA13A vs 2220Y473MGFB |
CHV2220A1K0473MXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2220, | Cal-Chip Electronics | 2220AC473MA13A vs CHV2220A1K0473MXT |
2220AC473MAT1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2220AC473MA13A vs 2220AC473MAT1A |