There are no models available for this part yet.
Overview of 2220Y473MGXV by SRT Micro Ceramique
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for 2220Y473MGXV by SRT Micro Ceramique
Part Data Attributes for 2220Y473MGXV by SRT Micro Ceramique
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SRT MICROCERAMIQUE
|
Package Description
|
, 2220
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.2 mm
|
Length
|
5.7 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Bulk
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Series
|
MLCC(X7R)200V-1000V
|
Size Code
|
2220
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Width
|
5 mm
|
Alternate Parts for 2220Y473MGXV
This table gives cross-reference parts and alternative options found for 2220Y473MGXV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220Y473MGXV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220Y473MGXB | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2220, | SRT Micro Ceramique | 2220Y473MGXV vs 2220Y473MGXB |
CHV2220X1K0473MXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | 2220Y473MGXV vs CHV2220X1K0473MXT |
2220AC473MAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 2220Y473MGXV vs 2220AC473MAZ4A |
CHV2220N1K0473MXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2220, | Cal-Chip Electronics | 2220Y473MGXV vs CHV2220N1K0473MXT |
CHV2220A1K0473MXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2220, | Cal-Chip Electronics | 2220Y473MGXV vs CHV2220A1K0473MXT |
VJ2220Y473MBGAR5H | CAPACITOR, CERAMIC, MULTILAYER, 1000 V, X7R, 0.047 uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT | Vishay Vitramon | 2220Y473MGXV vs VJ2220Y473MBGAR5H |
2220AC473MAT3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2220Y473MGXV vs 2220AC473MAT3A |
2220AC473MA11A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2220Y473MGXV vs 2220AC473MA11A |
2220AC473MAT1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2220Y473MGXV vs 2220AC473MAT1A |
2220AC473MA13A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2220Y473MGXV vs 2220AC473MA13A |