Capacitors
VJ1825Y223JXCAR5G
Vishay Vitramon
Description: CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.022 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of VJ1825Y223JXCAR5G by Vishay Vitramon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VJ1825Y223JXCAR5G by Vishay Vitramon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VJ1825Y223JXCAR5G by Vishay Vitramon

VJ1825Y223JXCAR5G
Vishay Vitramon
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 1825
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Additional Feature
MIL-PRF-55681
Capacitance
0.022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.18 mm
JESD-609 Code
e3
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 11.25/13 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
200 V
Size Code
1825
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
6.4 mm
Want to compare parts?
  1. VJ1825Y223JXCAR5G
    Vishay Vitramon
    CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.022 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for VJ1825Y223JXCAR5G

This table gives cross-reference parts and alternative options found for VJ1825Y223JXCAR5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1825Y223JXCAR5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1825Y223JCXV Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1825, SRT Micro Ceramique VJ1825Y223JXCAR5G vs 1825Y223JCXV
VJ1825Y223JLCAR5G CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.022 uF, SURFACE MOUNT, 1825, CHIP Vishay Vitramon VJ1825Y223JXCAR5G vs VJ1825Y223JLCAR5G
VJ1825Y223JNCAJ2M CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.022 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Vitramon VJ1825Y223JXCAR5G vs VJ1825Y223JNCAJ2M
1825Y223JCFB Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1825, SRT Micro Ceramique VJ1825Y223JXCAR5G vs 1825Y223JCFB
VJ1825Y223JBCAT4X Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 200V, ±5%, X7R, 1825 (4564 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape Vishay Vitramon VJ1825Y223JXCAR5G vs VJ1825Y223JBCAT4X
GMC45X7R223J200NT Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT Cal-Chip Electronics VJ1825Y223JXCAR5G vs GMC45X7R223J200NT
VJ1825Y223JBCAT4X Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1825, CHIP Vishay Intertechnologies VJ1825Y223JXCAR5G vs VJ1825Y223JBCAT4X
VJ1825Y223JLCAT68 CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.022 uF, SURFACE MOUNT, 1825, CHIP Vishay Vitramon VJ1825Y223JXCAR5G vs VJ1825Y223JLCAT68
VJ1825Y223JFCAJ2M CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.022 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Vitramon VJ1825Y223JXCAR5G vs VJ1825Y223JFCAJ2M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ1825Y223JXCAR5G by Vishay Vitramon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ1825Y223JXCAR5G by Vishay Vitramon

  • Please alert me when VJ1825Y223JXCAR5G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ1825Y223JXCAR5G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ1825Y223JXCAR5G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ1825Y223JXCAR5G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ1825Y223JXCAR5G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ1825Y223JXCAR5G by Vishay Vitramon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: