Part Details for VJ1825Y223JNCAJ2M by Vishay Vitramon
Overview of VJ1825Y223JNCAJ2M by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ1825Y223JNCAJ2M
VJ1825Y223JNCAJ2M CAD Models
VJ1825Y223JNCAJ2M Part Data Attributes
|
VJ1825Y223JNCAJ2M
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1825Y223JNCAJ2M
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.022 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1825 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for VJ1825Y223JNCAJ2M
This table gives cross-reference parts and alternative options found for VJ1825Y223JNCAJ2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1825Y223JNCAJ2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1825Y223JNCAR68 | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.022 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ1825Y223JNCAJ2M vs VJ1825Y223JNCAR68 |
VJ1825Y223JNCAR5G | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.022 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ1825Y223JNCAJ2M vs VJ1825Y223JNCAR5G |
VJ1825Y223JXCAR5G | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.022 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ1825Y223JNCAJ2M vs VJ1825Y223JXCAR5G |
1825Y223JCXV | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1825, | SRT Micro Ceramique | VJ1825Y223JNCAJ2M vs 1825Y223JCXV |
VJ1825Y223JBCAT4X | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | VJ1825Y223JNCAJ2M vs VJ1825Y223JBCAT4X |
VJ1825Y223JLCAT68 | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.022 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | VJ1825Y223JNCAJ2M vs VJ1825Y223JLCAT68 |
VJ1825Y223JFCAJ2M | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.022 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ1825Y223JNCAJ2M vs VJ1825Y223JFCAJ2M |