1825Y223JCFB
SRT Micro Ceramique
Description: Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1825,

Overview of 1825Y223JCFB by SRT Micro Ceramique

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for 1825Y223JCFB by SRT Micro Ceramique
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1825Y223JCFB by SRT Micro Ceramique

1825Y223JCFB
SRT Micro Ceramique
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SRT MICROCERAMIQUE
Package Description
, 1825
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.2 mm
Length
4.5 mm
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
200 V
Series
MLCC(X7R)200V-1000V
Size Code
1825
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Width
6.4 mm
Want to compare parts?
  1. 1825Y223JCFB
    SRT Micro Ceramique
    Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1825,
    VS

Alternate Parts for 1825Y223JCFB

This table gives cross-reference parts and alternative options found for 1825Y223JCFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825Y223JCFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VJ1825Y223JNCAR68 CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.022 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Vitramon 1825Y223JCFB vs VJ1825Y223JNCAR68
VJ1825Y223JNCAJ2M CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.022 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Vitramon 1825Y223JCFB vs VJ1825Y223JNCAJ2M
VJ1825Y223JNCAR5G CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.022 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Vitramon 1825Y223JCFB vs VJ1825Y223JNCAR5G
VJ1825Y223JXCAR5G CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.022 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Vitramon 1825Y223JCFB vs VJ1825Y223JXCAR5G
1825Y223JCXV Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1825, SRT Micro Ceramique 1825Y223JCFB vs 1825Y223JCXV
VJ1825Y223JBCAT4X Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1825, CHIP Vishay Intertechnologies 1825Y223JCFB vs VJ1825Y223JBCAT4X
VJ1825Y223JLCAT68 CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.022 uF, SURFACE MOUNT, 1825, CHIP Vishay Vitramon 1825Y223JCFB vs VJ1825Y223JLCAT68
VJ1825Y223JFCAJ2M CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.022 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Vitramon 1825Y223JCFB vs VJ1825Y223JFCAJ2M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1825Y223JCFB by SRT Micro Ceramique.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1825Y223JCFB by SRT Micro Ceramique

  • Please alert me when 1825Y223JCFB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1825Y223JCFB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1825Y223JCFB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1825Y223JCFB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1825Y223JCFB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1825Y223JCFB by SRT Micro Ceramique

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: