Part Details for VJ0402Y102KXAAC31 by Vishay Intertechnologies
Overview of VJ0402Y102KXAAC31 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402Y102KXAAC31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77-VJ0402Y102KXAAC31
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000pF 50V 10% RoHS: Not Compliant | 22680 |
|
$0.0440 / $0.3000 | Buy Now |
Part Details for VJ0402Y102KXAAC31
VJ0402Y102KXAAC31 CAD Models
VJ0402Y102KXAAC31 Part Data Attributes:
|
VJ0402Y102KXAAC31
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402Y102KXAAC31
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402Y102KXAAC31
This table gives cross-reference parts and alternative options found for VJ0402Y102KXAAC31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402Y102KXAAC31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0402Y102KLAAC2L | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | VJ0402Y102KXAAC31 vs VJ0402Y102KLAAC2L |
TDCF500W102K1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | VJ0402Y102KXAAC31 vs TDCF500W102K1GV001T |
0402X7R102KE2AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | American Technical Ceramics Corp | VJ0402Y102KXAAC31 vs 0402X7R102KE2AT |
NMC-A0402X7R102K50CQYF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | NIC Components Corp | VJ0402Y102KXAAC31 vs NMC-A0402X7R102K50CQYF |
C0402X7R500-102KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | VJ0402Y102KXAAC31 vs C0402X7R500-102KGE |
LD025C102KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y102KXAAC31 vs LD025C102KAB9A |
0402X7R102KW2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | American Technical Ceramics Corp | VJ0402Y102KXAAC31 vs 0402X7R102KW2SB |
LD025C102KAB7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.001uF, 0402 | Kyocera AVX Components | VJ0402Y102KXAAC31 vs LD025C102KAB7A |
KGM05AR71H102KH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y102KXAAC31 vs KGM05AR71H102KH |
KGM05AR71H102KN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y102KXAAC31 vs KGM05AR71H102KN |