Part Details for VJ0402Y102KLAAC2L by Vishay Intertechnologies
Overview of VJ0402Y102KLAAC2L by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402Y102KLAAC2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0402Y102KLAAC2L
|
Avnet Americas | Cap Ceramic 0.001uF 50V X7R 10% (1 X 0.5 X 0.61 mm) SMD 0402 125°C Paper T/R - Tape and Reel (Alt: VJ0402Y102KLAAC2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
VJ0402Y102KLAAC2L
|
Avnet Americas | Cap Ceramic 0.001uF 50V X7R 10% (1 X 0.5 X 0.61 mm) SMD 0402 125°C Paper T/R - Tape and Reel (Alt: VJ0402Y102KLAAC2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for VJ0402Y102KLAAC2L
VJ0402Y102KLAAC2L CAD Models
VJ0402Y102KLAAC2L Part Data Attributes:
|
VJ0402Y102KLAAC2L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402Y102KLAAC2L
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402Y102KLAAC2L
This table gives cross-reference parts and alternative options found for VJ0402Y102KLAAC2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402Y102KLAAC2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0402Y102KXAPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | VJ0402Y102KLAAC2L vs VJ0402Y102KXAPW1BC |
KAF05AR71H102KH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y102KLAAC2L vs KAF05AR71H102KH |
KGM05AR71H102KN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y102KLAAC2L vs KGM05AR71H102KN |
TDCF500W102K1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | VJ0402Y102KLAAC2L vs TDCF500W102K1GV001T |
KGM05AR71H102KH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y102KLAAC2L vs KGM05AR71H102KH |
NMC-A0402X7R102K50CQYF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | NIC Components Corp | VJ0402Y102KLAAC2L vs NMC-A0402X7R102K50CQYF |
C0402X7R500-102KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | VJ0402Y102KLAAC2L vs C0402X7R500-102KGU |
C0402X7R500-102KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | VJ0402Y102KLAAC2L vs C0402X7R500-102KPU |
KAM05AR71H102KN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y102KLAAC2L vs KAM05AR71H102KN |
C0402X7R500-102KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | VJ0402Y102KLAAC2L vs C0402X7R500-102KGE |