VJ0402Y102KXAAC31 vs C0402X7R500-102KGE feature comparison

VJ0402Y102KXAAC31 Vishay Intertechnologies

Buy Now Datasheet

C0402X7R500-102KGE VENKEL LTD

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VENKEL LTD
Package Description CHIP ,
Reach Compliance Code compliant compliant
Samacsys Manufacturer Vishay
Capacitance 0.001 µF 0.001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.6 mm 0.635 mm
JESD-609 Code e3 e4
Length 1 mm 1 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PLASTIC, 7 INCH TR, Embossed, 7 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard AEC-Q200
Size Code 0402 0402
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier GOLD OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.24.00.20

Compare VJ0402Y102KXAAC31 with alternatives

Compare C0402X7R500-102KGE with alternatives